Microchip Technology Inc. PIC18F26K80-I/SS

Image may be a representation.
See specs for product details.
SSOP-28 .209IN TUBE; ECAN; 64KB Flash; 4KB RAM; 16 MIPS; 12-Bit ADC; CTMU
Mfr. Part#: PIC18F26K80-I/SS
Allied Stock#: 70047555

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2.740 (Each)
1 $2.740
10 $2.600
Availability

144 can ship immediately.

282 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

A/D Inputs : 8 x 12 bit
ADC Resolution : 12 bit
Architecture : C Compiler, Harvard
Comparator Type : 2
CPU Speed : 16 MIPS
Data Rate : 16 MIPS
Dimensions : 10.50 x 5.60 x 1.85 mm
EEPROM Memory : 1024 B
Family Name : PIC18
Frequency : 64
Height : 0.073" (1.85mm)
Input Output : 24
Interface : I2C/SPI/UART/USART
Length : 0.413" (10.5mm)
Maximum Number of CAN Channels : 1
Maximum Number of Ethernet Channels : 0
Maximum Number of I2C Channels : 1
Maximum Number of LIN Channels : 1
Maximum Number of PCI Channels : 0
Maximum Number of SPI Channels : 1
Maximum Number of UART Channels : 2
Memory Type : Flash
Mounting Type : Surface Mount
Number of ADCs : 1
Number of Bits : 8
Number of I/O Ports : 24
Number of Pins : 28
Number of PWM Units : 1
Number of Timers : 5
Package Type : SSOP
Program Memory Size : 64 kB
Programmable Memory : 64K Bytes
PWM Channels : 1 (ECCP), 4 (CCP)
RAM Size : 3648 B
Series : PIC XLP 18K Series
Speed : 64 MHz
Temperature Range : –40 to 125 °C
Temperature, Operating, Maximum : +85 °C
Temperature, Operating, Minimum : -40 °C
Temperature, Operating, Range : -40 to +85 °C
Timer Resolution : 8, 16 bit
Timers : 2 x 8 bit, 3 x 16 bit
Type : PIC
USB Channels : 1 x Device
Voltage Range : 1.8-5.5 V
Voltage, Operating : 1.8 to 5 V
Width : 0.22" (5.6mm)
Product Added to Cart
Microchip Technology Inc.
SSOP-28 .209IN TUBE; ECAN; 64KB Flash; 4KB RAM; 16 MIPS; 12-Bit ADC; CTMU
Allied Stock #: 70047555
Mfr's Part #: PIC18F26K80-I/SS
$2.740 Each
Quantity added: