Microchip Technology Inc. PIC18F25K20-I/SP
28-Pin, 32KB, Flash, 1536Bytes-RAM, 25I/O, 8-Bit nanoWatt, SPDIP
Mfr. Part #: PIC18F25K20-I/SP / RS Stock #: 70046943
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
285
$4.69
1425
$4.46
2850
$4.22
5700
$3.99
Additional Inventory
Manufacturer Lead Time:
52 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
ADC Resolution
10 bit
Architecture
RISC
Comparator Type
2
CPU Speed
16 MIPS
Data Rate
16 MIPS
EEPROM Memory
256 B
Family Name
PIC18
Frequency
64 MHz
Input Output
25
Interface
I2C ; SPI ; USART
Maximum Number of I2C Channels
1
Maximum Number of LIN Channels
1
Maximum Number of SPI Channels
1
Maximum Number of UART Channels
1
Maximum Operating Temperature
85 °C
Memory Type
Flash
Minimum Operating Temperature
-40 °C
Mounting Type
Through Hole
Number of ADCs
11 x 10 bit
Number of Bits
8
Number of IO Ports
24
Number of Pins
28
Number of PWM Units
1
Number of Timers
4
Operating Voltage
1.8 to 3.6 V
Package Type
SPDIP
Program Memory Size
32 kB
Programmable Memory
32K Bytes
PWM Channels
1 (CCP), 1 (ECCP)
RAM Size
1.5 kB
Speed
16 MHz
Temperature Operating Range
-40 to +85 °C
Timer Resolution
8, 16 bit
Timers
1 x 8 bit, 3 x 16 bit
Type
PIC
USB Channels
1 x Device
Voltage Range
1.8-3.6 V