Microchip Technology Inc. PIC18F23K22-I/MV

Image may be a representation.
See specs for product details.
8KB; Flash; 768Bytes-RAM; 8-Bit nanoWatt XLP; UQFN-28 4X4X0.5mm TUBE
Mfr. Part#: PIC18F23K22-I/MV
Allied Stock#: 70047751

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.93 (Each)
1 $1.93
10 $1.83
25 $1.72
Availability

81 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

A/D Inputs : 17(2 x 10 bit)
ADC Resolution : 10 bit
Architecture : RISC
Comparator Type : 2
CPU Speed : 16 MIPS
Data Rate : 16 MIPS
Dimensions : 4.00 x 4.00 x 0.50 mm
EEPROM Memory : 256 B
Family Name : PIC18
Frequency : 64
Height : 0.02" (0.5mm)
Input Output : 24
Interface : I2C/SPI/UART/USART
Length : 0.157" <5/32 > (3.9688mm)
Maximum Number of CAN Channels : 0
Maximum Number of Ethernet Channels : 0
Maximum Number of I2C Channels : 2
Maximum Number of LIN Channels : 1
Maximum Number of PCI Channels : 0
Maximum Number of SPI Channels : 2
Maximum Number of UART Channels : 2
Memory Type : Flash
Mounting Type : Surface Mount
Number of ADCs : 2
Number of Bits : 8
Number of I/O Ports : 24
Number of Pins : 28
Number of PWM Units : 1
Number of Timers : 7
Package Type : UQFN
Program Memory Size : 8 kB
Programmable Memory : 8K Bytes
PWM Channels : 1 (ECCP Full-Bridged), 2 (CCP), 2 (ECCP Half-Bridged)
RAM Size : 512 B
Series : PIC XLP 18K Series
Speed : 48 MHz
Temperature Range : –40 to 125 °C
Temperature, Operating, Maximum : +85 °C
Temperature, Operating, Minimum : -40 °C
Temperature, Operating, Range : -40 to +85 °C
Timer Resolution : 8, 16 bit
Timers : 3 x 8 bit, 4 x 16 bit
Type : PIC
USB Channels : 1 x Device
Voltage Range : 1.8-5.5 V
Voltage, Operating : 2.3 to 5.5 V
Width : 0.157" (4mm)
Product Added to Cart
Microchip Technology Inc.
8KB; Flash; 768Bytes-RAM; 8-Bit nanoWatt XLP; UQFN-28 4X4X0.5mm TUBE
Allied Stock #: 70047751
Mfr's Part #: PIC18F23K22-I/MV
$1.930 Each
Quantity added: