Microchip Technology Inc. PIC18F14K50-I/SS

Image may be a representation.
See specs for product details.
20-Pin; 16 KB Flash; 768 RAM; 15 I/O; 10-Bit ADC; USB 2.0; SSOP
Mfr. Part#: PIC18F14K50-I/SS
Allied Stock#: 70047008

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 198
Pricing (USD) & Availability
Standard Pricing
$2.030 (Each)
1 $2.030
10 $1.930
25 $1.810
Availability

198 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

A/D Inputs : 11 x 10 bit
ADC Resolution : 10 bit
Architecture : C Compiler, RISC
Comparator Type : 2
CPU Speed : 12 MIPS
Data Rate : 12 MIPS
Dimensions : 7.50 x 5.60 x 1.85 mm
EEPROM Memory : 256 B
Family Name : PIC18
Frequency : 48
Height : 0.073" (1.85mm)
Input Output : 15
Interface : I2C/SPI/USART/USB
Length : 0.295" (7.5mm)
Maximum Number of I2C Channels : 1
Maximum Number of LIN Channels : 1
Maximum Number of SPI Channels : 1
Maximum Number of UART Channels : 1
Memory Type : Flash
Mounting Type : Surface Mount
Number of ADCs : 1
Number of Bits : 8
Number of I/O Ports : 14
Number of Pins : 20
Number of PWM Units : 1
Number of Timers : 4
Package Type : SSOP
Program Memory Size : 16 kB
Programmable Memory : 16K Bytes
PWM Channels : 1 (ECCP)
RAM Size : 768 B
Series : PIC XLP 18K Series
Speed : 48 MHz
Temperature, Operating, Maximum : +85 °C
Temperature, Operating, Minimum : -40 °C
Temperature, Operating, Range : -40 to +85 °C
Timer Resolution : 8, 16 bit
Timers : 1 x 8 bit, 3 x 16 bit
Type : PIC
USB Channels : 1 x Device, 1 x Host
Voltage Range : 1.8-5.5 V
Voltage, Operating : 1.8 to 5.5 V
Width : 0.22" (5.6mm)
Product Added to Cart
Microchip Technology Inc.
20-Pin; 16 KB Flash; 768 RAM; 15 I/O; 10-Bit ADC; USB 2.0; SSOP
Allied Stock #: 70047008
Mfr's Part #: PIC18F14K50-I/SS
$2.030 Each
Quantity added: