Microchip Technology Inc. PIC18F13K50-I/SO

Image may be a representation.
See specs for product details.
20-Pin; 8 KB Flash; 512 RAM; 15 I/O; 10-Bit ADC; USB 2.0
Mfr. Part#: PIC18F13K50-I/SO
Allied Stock#: 70047138

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$2.120 (Each)
1 $2.120
10 $2.010 (Save 5%)
25 $1.890 (Save 11%)
Availability

38 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

A/D Inputs : 11 x 10 bit
ADC Resolution : 10 bit
Architecture : C Compiler, RISC
Comparator Type : 2
CPU Speed : 12 MIPS
Data Rate : 12 MIPS
Dimensions : 12.80 x 7.50 x 2.35 mm
EEPROM Memory : 256 B
Family Name : PIC18
Frequency : 48
Height : 0.093" (2.35mm)
Input Output : 15
Interface : I2C/SPI/USART/USB
Length : 0.503" (12.8mm)
Maximum Number of CAN Channels : 0
Maximum Number of Ethernet Channels : 0
Maximum Number of I2C Channels : 1
Maximum Number of LIN Channels : 1
Maximum Number of PCI Channels : 0
Maximum Number of SPI Channels : 1
Maximum Number of UART Channels : 1
Memory Type : Flash
Mounting Type : Surface Mount
Number of ADCs : 1
Number of Bits : 8
Number of I/O Ports : 14
Number of Pins : 20
Number of PWM Units : 1
Number of Timers : 4
Package Type : SOIC
Program Memory Size : 8 kB
Programmable Memory : 8K Bytes
PWM Channels : 1 (ECCP)
RAM Size : 512 B
Series : PIC XLP 18K Series
Speed : 48 MHz
Temperature, Operating, Maximum : +85 °C
Temperature, Operating, Minimum : -40 °C
Temperature, Operating, Range : -40 to +85 °C
Timer Resolution : 8, 16 bit
Timers : 1 x 8 bit, 3 x 16 bit
Type : PIC
USB Channels : 1 x Device, 1 x Host
Voltage Range : 1.8-5.5 V
Voltage, Operating : 1.8 to 5.5 V
Width : 0.295" (7.5mm)

Overview

The PIC18F13K50 brings advanced features and exceptional value to the embedded USB market. This low cost PIC® Microcontroller features a full speed USB 2.0 compliant interface that can automatically change clock sources and power levels upon connection to a host, making it an exceptional device for battery-powered applications. The addition of mTouch™ touch sensing compatibility, a 10-bit ADC, motor control PWMs, and a host of serial interfaces make the PIC18F13K50 the perfect device to "Just add USB" to any application.

Product Added to Cart
Microchip Technology Inc.
20-Pin; 8 KB Flash; 512 RAM; 15 I/O; 10-Bit ADC; USB 2.0
Allied Stock #: 70047138
Mfr's Part #: PIC18F13K50-I/SO
$2.120 Each
Quantity added: