Microchip Technology Inc. PIC17C756A-16/L

Image may be a representation.
See specs for product details.
68-Pin; 32 KB OTP; 902 RAM; 50 I/O
Mfr. Part#: PIC17C756A-16/L
Allied Stock#: 70045650

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$8.500 (Each)
76 $8.500
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 76

Multiples Of: 19

Specifications

A/D Inputs : 12 x 10 bit
ADC Resolution : 10 bit
Architecture : RISC
Comparator Type : 0
CPU Speed : 8.25 MIPS
Data Rate : 8.25 MIPS
Dimensions : 24.33 x 24.33 x 4.57 mm
EEPROM Memory : 0 B
Family Name : PIC17
Frequency : 16
Height : 0.18" (4.57mm)
Input Output : 52
Interface : I2C/SPI/USART
Length : 0.957" (24.33mm)
Maximum Number of I2C Channels : 1
Maximum Number of SPI Channels : 1
Maximum Number of UART Channels : 2
Memory Type : OTP
Mounting Type : Surface Mount
Number of ADCs : 1
Number of Bits : 8
Number of I/O Ports : 50
Number of Pins : 68
Number of PWM Units : 1
Number of Timers : 4
Package Type : PLCC
Program Memory Size : 32 kB
Programmable Memory : 32K Bytes
Pulse Width Distortion : 3 x 10 bit
PWM Channels : 3
PWM Resolution : 10 bit
RAM Size : 902 B
Series : PIC 17C Series
Speed : 16 MHz
Temperature, Operating, Maximum : +70 °C
Temperature, Operating, Minimum : 0 °C
Temperature, Operating, Range : 0 to +70 °C
Timer Resolution : 8, 16 bit
Timers : 2 x 16 bit, 2 x 8 bit
Type : PIC
USB Channels : 0
Voltage Range : 3-5.5 V
Voltage, Operating : 3 to 5.5 V
Width : 0.958" (24.33mm)

Overview

A newer device is available. Please consider PIC18F6520. This powerful 8.25 MIPS (121 nanosecond instruction execution) yet easy-to-program (only 58 single word instructions) CMOS OTP-based 8-bit microcontroller packs Microchip's powerful PIC® architecture into an 64- or 68-pin package and is upwards compatible with the PIC16C5X, PIC12CXXX and PIC16CXX devices. PIC17C756A features additional timers, 4 capture functions, 3 PWM functions, External Memory Addressing, 12 channels of 10-bit Analog-to-Digital (A/D) converter, the synchronous serial port can be configured as either 3-wire Serial Peripheral Interface (SPI™) or the 2-wire Inter-Integrated Circuit (I2C™) bus and 2 Universal Asynchronous Receiver Transmitter (USART). All of these features make it ideal for demanding real-time embedded control applications from precise motor control and industrial control to automotive, instrumentation and telecom applications.

Product Added to Cart
Microchip Technology Inc.
68-Pin; 32 KB OTP; 902 RAM; 50 I/O
Allied Stock #: 70045650
Mfr's Part #: PIC17C756A-16/L
$8.500 Each
Quantity added: