Microchip Technology Inc. PIC16LF819T-I/SO

Image may be a representation.
See specs for product details.
3.5 KB Flash; 256 RAM; 16 I/O18 SOIC .300in T/R
Manufacturer #: PIC16LF819T-I/SO
Allied Stock #: 70452793

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2.76 (Each)
1100 $2.76
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1100

Multiples Of: 1100

Specifications

Frequency : 10
Memory Type : Flash
Mounting Type : Surface Mount
Number of Bits : 8
Number of I/O Ports : 16
Number of Pins : 18
Package Type : SOIC
Program Memory Size : 3.5 kB
RAM Size : 256 B
Series : PIC 16F Series
Type : PIC

Overview

The peripheral-rich 8-bit The PIC microcontrollers offer the best price/performance ratio in the industry, with Flash, one-time-programmable and ROM program memory options. Based on a powerful RISC core, these families feature a common architecture for easy migration from 6 to 100 pins with little or no code change required. The PIC microcontrollers featuring Microchip’s Mid-Range 14-bit program word architecture are available in higher pin count packages with Flash and OTP program memory options. The Flash products offer an operating voltage range of 2.0 V to 5.5 V, small package footprints, interrupt handling, a deeper hardware stack, multiple A/D channels and EEPROM data memory. All of these features provide the Mid-Range microcontrollers with an intelligence level not previously available because of cost or size considerations.

Features:

  • Standard Flash Memory
  • 1 μs Instruction Execution
  • 35 Instructions
  • 25 mA Source and Sink Per I/O
  • ICSP™ (In-Circuit Serial Programming™)
  • 1-8-Bit, 1-16-Bit and 1 WD Timer (PIC12F683 1-16 Bit, 2- 8-Bit and 1 WDT)
  • .0-5.5 V Operating Range


  • Product Added to Cart
    Microchip Technology Inc.
    3.5 KB Flash; 256 RAM; 16 I/O18 SOIC .300in T/R
    Allied Stock #: 70452793
    Mfr's Part #: PIC16LF819T-I/SO
    $2.760 Each
    Quantity added: