Microchip Technology Inc. PIC16LF722-E/SS

Image may be a representation.
See specs for product details.
28-Pin; 3.5 KB Flash; 1.8V-5.5V; 16 MHzInternal Oscillator;
Mfr. Part#: PIC16LF722-E/SS
Allied Stock#: 70047047

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.71 (Each)
1 $1.71
2 $1.62
5 $1.54
10 $1.46
25 $1.39
50 $1.32
100 $1.25
Availability

47 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

A/D Inputs : 11 x 8 bit
ADC Resolution : 8 bit
Architecture : RISC
Comparator Type : 2
CPU Speed : 5 MIPS
Data Rate : 5 MIPS
Dimensions : 10.50 x 5.60 x 1.85 mm
EEPROM Memory : 0 B
Family Name : PIC16
Frequency : 20
Height : 0.073" (1.85mm)
Input Output : 25
Interface : I2C/SPI/USART
Length : 0.413" (10.5mm)
Maximum Number of I2C Channels : 1
Maximum Number of SPI Channels : 1
Maximum Number of UART Channels : 1
Memory Type : Flash
Mounting Type : Surface Mount
Number of ADCs : 1
Number of Bits : 8
Number of I/O Ports : 25
Number of Pins : 28
Number of PWM Units : 1
Number of Timers : 3
Package Type : SSOP
Program Memory Size : 3.5 kB
Programmable Memory : 3.5K Bytes
Pulse Width Distortion : 2 x 10 bit
PWM Channels : 2
PWM Resolution : 10 bit
RAM Size : 128 B
Series : PIC XLP 16F Series
Speed : 20 MHz
Temperature, Operating, Maximum : +125 °C
Temperature, Operating, Minimum : -40 °C
Temperature, Operating, Range : -40 to +125 °C
Timer Resolution : 8, 16 bit
Timers : 1 x 16 bit, 2 x 8 bit
Type : PIC
USB Channels : 1 x Device
Voltage Range : 1.8-5.5 V
Voltage, Operating : 1.8 to 3.6 V
Width : 0.22" (5.6mm)

Overview

This versatile 28-pin MCU is a member of Microchip's family of Extreme Low Power MCUs featuring nanoWatt XLP™ Technology.

Product Added to Cart
Microchip Technology Inc.
28-Pin; 3.5 KB Flash; 1.8V-5.5V; 16 MHzInternal Oscillator;
Allied Stock #: 70047047
Mfr's Part #: PIC16LF722-E/SS
$1.710 Each
Quantity added: