Microchip Technology Inc. PIC16LF1946-I/MR

Image may be a representation.
See specs for product details.
14KB Flash; 512B RAM; 256B EEPROM; LCD; nanoWatt XLP; QFN-64 9X9X0.9mm TUBE
Mfr. Part#: PIC16LF1946-I/MR
Allied Stock#: 70047705

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2.97 (Each)
320 $2.97
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 320

Multiples Of: 320

Specifications

A/D Inputs : 17 x 10 bit
ADC Resolution : 10 bit
Architecture : RISC
Comparator Type : 3
CPU Speed : 8 MIPS
Data Rate : 8 MIPS
Dimensions : 9.00 x 9.00 x 0.95 mm
EEPROM Memory : 256 B
Family Name : PIC16
Frequency : 32
Height : 0.037" (0.95mm)
Input Output : 54
Interface : I2C/SPI/UART/USART
Length : 0.354" (9mm)
Maximum Number of I2C Channels : 2
Maximum Number of LIN Channels : 1
Maximum Number of SPI Channels : 2
Maximum Number of UART Channels : 2
Memory Type : Flash
Mounting Type : Surface Mount
Number of ADCs : 1
Number of Bits : 8
Number of I/O Ports : 54
Number of Pins : 64
Number of PWM Units : 1
Number of Timers : 5
Package Type : VFQFN
Program Memory Size : 14 kB
Programmable Memory : 14K Bytes
Pulse Width Distortion : 2 x 10 bit, 3 x 10 bit
PWM Channels : 5
PWM Resolution : 10 bit
RAM Size : 512 B
Series : PIC XLP 16F Series
Speed : 32 MHz
Temperature Range : –40 to 125 °C
Temperature, Operating, Maximum : +85 °C
Temperature, Operating, Minimum : -40 °C
Temperature, Operating, Range : -40 to +85 °C
Timer Resolution : 8, 16 bit
Timers : 1 x 16 bit, 4 x 8 bit
Type : PIC
USB Channels : 1 x Device
Voltage Range : 1.8-5.5 V
Voltage, Operating : 1.8 to 3.6 V
Width : 0.354" (9mm)
Product Added to Cart
Microchip Technology Inc.
14KB Flash; 512B RAM; 256B EEPROM; LCD; nanoWatt XLP; QFN-64 9X9X0.9mm TUBE
Allied Stock #: 70047705
Mfr's Part #: PIC16LF1946-I/MR
$2.970 Each
Quantity added: