Microchip Technology Inc. PIC16F877-20/P

Image may be a representation.
See specs for product details.
40-Pin; 7 KB Flash; 368 RAM; 33 I/O
Mfr. Part#: PIC16F877-20/P
Allied Stock#: 70045623

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$5.64 (Each)
1 $5.64
2 $5.527
5 $5.358
10 $5.132
Availability

293 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

A/D Inputs : 8 x 10 bit
ADC Resolution : 10 bit
Architecture : RISC
Comparator Type : 2
CPU Speed : 5 MIPS
Data Rate : 5 MIPS
Dimensions : 52.45 x 14.22 x 4.06 mm
EEPROM Memory : 256 B
Family Name : PIC16
Frequency : 20 MHz
Height : 0.16" (4.06mm)
Input Output : 33
Interface : I2C/SPI/USART
Length : 2.064" (52.45mm)
Maximum Number of CAN Channels : 0
Maximum Number of Ethernet Channels : 0
Maximum Number of I2C Channels : 1
Maximum Number of LIN Channels : 0
Maximum Number of PCI Channels : 0
Maximum Number of SPI Channels : 1
Maximum Number of UART Channels : 1
Memory Type : Flash
Mounting Type : Through Hole
Number of ADCs : 1
Number of Bits : 8
Number of I/O Ports : 33
Number of Pins : 40
Number of PWM Units : 1
Number of Timers : 3
Package Type : PDIP
Program Memory Size : 14 kB
Programmable Memory : 14K Bytes
Pulse Width Distortion : 2 x 10 bit
PWM Channels : 2
PWM Resolution : 10 bit
RAM Size : 368 B
Series : PIC 16F Series
Speed : 20 MHz
Temperature, Operating, Maximum : +70 °C
Temperature, Operating, Minimum : 0 °C
Temperature, Operating, Range : 0 to +70 °C
Timer Resolution : 8, 16 bit
Timers : 1 x 16 bit, 2 x 8 bit
Type : PIC
USB Channels : 0
Voltage Range : 2-5.5 V
Voltage, Operating : 4 to 5.5 V
Width : 0.56" (14.22mm)

Overview

The peripheral-rich 8-bit The PIC microcontrollers offer the best price/performance ratio in the industry, with Flash, one-time-programmable and ROM program memory options. Based on a powerful RISC core, these families feature a common architecture for easy migration from 6 to 100 pins with little or no code change required. The PIC microcontrollers featuring Microchip’s Mid-Range 14-bit program word architecture are available in higher pin count packages with Flash and OTP program memory options. The Flash products offer an operating voltage range of 2.0 V to 5.5 V, small package footprints, interrupt handling, a deeper hardware stack, multiple A/D channels and EEPROM data memory. All of these features provide the Mid-Range microcontrollers with an intelligence level not previously available because of cost or size considerations.

Features:

  • Standard Flash Memory
  • 1 μs Instruction Execution
  • 35 Instructions
  • 25 mA Source and Sink Per I/O
  • ICSP™ (In-Circuit Serial Programming™)
  • 1-8-Bit, 1-16-Bit and 1 WD Timer (PIC12F683 1-16 Bit, 2- 8-Bit and 1 WDT)
  • .0-5.5 V Operating Range


  • Product Added to Cart
    Microchip Technology Inc.
    40-Pin; 7 KB Flash; 368 RAM; 33 I/O
    Allied Stock #: 70045623
    Mfr's Part #: PIC16F877-20/P
    $5.640 Each
    Quantity added: