Location: 
All Products

Microchip Technology Inc. PIC16F874A-I/PT

Microchip Technology Inc. - PIC16F874A-I/PT - PIC16F874A-I/PT, 8bit PIC Microcontroller, 20MHz, 7.2kb, 128 B Flash, 44-Pin TQFP View larger image View larger image
Image may be a representation.
See specs for product details.

Microchip Technology Inc. PIC16F874A-I/PT, 8bit PIC Microcontroller, 20MHz, 7.2kb, 128 B Flash, 44-Pin TQFP
Mfr. Part#:
PIC16F874A-I/PT

Allied Stock#: 70413613

 RoHS Compliant Part

 

Resources

View PIC16F874A-I/PT Datasheet Datasheet

View More from Microchip Technology Inc. >>
Pricing (USD) & Availability
Standard Pricing
$6.49 (Each)
160$6.490
320$6.170
480$5.870
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 160 |  Multiples Of: 160

Specifications

Brand/Series: PIC 16F Series
Frequency: 20
Memory Type: Flash
Mounting Type: Surface Mount
Number of Bits: 8
Number of I/O Ports: 33
Number of Pins: 44
Package Type: TQFP
Program Memory Size: 7 kB
RAM Size: 192 B
Type: PIC

Overview

The peripheral-rich 8-bit The PIC microcontrollers offer the best price/performance ratio in the industry, with Flash, one-time-programmable and ROM program memory options. Based on a powerful RISC core, these families feature a common architecture for easy migration from 6 to 100 pins with little or no code change required. The PIC microcontrollers featuring Microchip’s Mid-Range 14-bit program word architecture are available in higher pin count packages with Flash and OTP program memory options. The Flash products offer an operating voltage range of 2.0 V to 5.5 V, small package footprints, interrupt handling, a deeper hardware stack, multiple A/D channels and EEPROM data memory. All of these features provide the Mid-Range microcontrollers with an intelligence level not previously available because of cost or size considerations.

Features:
  • Standard Flash Memory
  • 1 μs Instruction Execution
  • 35 Instructions
  • 25 mA Source and Sink Per I/O
  • ICSP™ (In-Circuit Serial Programming™)
  • 1-8-Bit, 1-16-Bit and 1 WD Timer (PIC12F683 1-16 Bit, 2- 8-Bit and 1 WDT)
  • .0-5.5 V Operating Range