Skip to content

Microchip Technology Inc. PIC16F610T-I/ST

1.75KB Flash, 64B RAM, 12 I/O, 8MHz internal oscillator

Mfr. Part #: PIC16F610T-I/ST / RS Stock #: 70572711

Microchip Technology Inc.

Microchip Technology Inc. PIC16F610T-I/ST

Mfr. Part #: PIC16F610T-I/ST
RS Stock #: 70572711

Description

1.75KB Flash, 64B RAM, 12 I/O, 8MHz internal oscillator

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

2500

$2.42

25000

$2.30

125000

$2.18

250000

$2.06

Additional Inventory

Manufacturer Lead Time:

52 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 2500
Multiples Of: 2500
Unit Price:
$

/Each
Total Price:
$
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
Frequency
20 MHz
Memory Type
Flash
Mounting Type
Surface Mount
Number of Bits
8
Number of IO Ports
11
Number of Pins
14
Package Type
TSSOP
Program Memory Size
1.75 kB
RAM Size
64 B
Type
PIC

Overview

The peripheral-rich 8-bit The PIC microcontrollers offer the best price/performance ratio in the industry, with Flash, one-time-programmable and ROM program memory options. Based on a powerful RISC core, these families feature a common architecture for easy migration from 6 to 100 pins with little or no code change required. The PIC microcontrollers featuring Microchip’s Mid-Range 14-bit program word architecture are available in higher pin count packages with Flash and OTP program memory options. The Flash products offer an operating voltage range of 2.0 V to 5.5 V, small package footprints, interrupt handling, a deeper hardware stack, multiple A/D channels and EEPROM data memory. All of these features provide the Mid-Range microcontrollers with an intelligence level not previously available because of cost or size considerations.

Features:
  • Standard Flash Memory
  • 1 us Instruction Execution
  • 35 Instructions
  • 25 mA Source and Sink Per I/O
  • ICSP™ (In-Circuit Serial Programming™)
  • 1-8-Bit, 1-16-Bit and 1 WD Timer (PIC12F683 1-16 Bit, 2- 8-Bit and 1 WDT)
  • .0-5.5 V Operating Range