Microchip Technology Inc. PIC16F54-E/P

Image may be a representation.
See specs for product details.
18-Pin; 768 B Flash; 25 RAM; 12 I/O; PDIP
Mfr. Part#: PIC16F54-E/P
Allied Stock#: 70046848

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 415
Pricing (USD) & Availability
Standard Pricing
$0.630 (Each)
1 $0.630
10 $0.600
Availability

415 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

A/D Inputs : 0
Architecture : RISC
Comparator Type : 0
CPU Speed : 5 MIPS
Data Rate : 5 MIPS
Dimensions : 0.920 x 0.280 x 0.195 in.
EEPROM Memory : 0 B
Family Name : PIC16
Frequency : 20
Height : 0.195" (5mm)
Input Output : 12
Length : 0.92" (23.368mm)
Memory Type : Flash
Mounting Type : Through Hole
Number of ADCs : 0
Number of Bits : 8
Number of I/O Ports : 12
Number of Pins : 18
Number of Timers : 1
Package Type : PDIP
Program Memory Size : 768 B
Programmable Memory : 768 Bytes
RAM Size : 25 B
Series : PIC 16F Series
Speed : 20 MHz
Temperature, Operating, Maximum : +125 °C
Temperature, Operating, Minimum : -40 °C
Temperature, Operating, Range : -40 to +125 °C
Timer Resolution : 8 bit
Timers : 1 x 8 bit
Type : PIC
USB Channels : 1 x Device
Voltage Range : 2-5.5 V
Voltage, Operating : 2 to 5.5 V
Width : 0.28" (7.1mm)

Overview

The peripheral-rich 8-bit The PIC microcontrollers offer the best price/performance ratio in the industry, with Flash, one-time-programmable and ROM program memory options. Based on a powerful RISC core, these families feature a common architecture for easy migration from 6 to 100 pins with little or no code change required. The PIC microcontrollers featuring Microchip’s Mid-Range 14-bit program word architecture are available in higher pin count packages with Flash and OTP program memory options. The Flash products offer an operating voltage range of 2.0 V to 5.5 V, small package footprints, interrupt handling, a deeper hardware stack, multiple A/D channels and EEPROM data memory. All of these features provide the Mid-Range microcontrollers with an intelligence level not previously available because of cost or size considerations.

Features:

  • Standard Flash Memory
  • 1 μs Instruction Execution
  • 35 Instructions
  • 25 mA Source and Sink Per I/O
  • ICSP™ (In-Circuit Serial Programming™)
  • 1-8-Bit, 1-16-Bit and 1 WD Timer (PIC12F683 1-16 Bit, 2- 8-Bit and 1 WDT)
  • .0-5.5 V Operating Range


  • Product Added to Cart
    Microchip Technology Inc.
    18-Pin; 768 B Flash; 25 RAM; 12 I/O; PDIP
    Allied Stock #: 70046848
    Mfr's Part #: PIC16F54-E/P
    $0.630 Each
    Quantity added: