Microchip Technology Inc. PIC16F1788-I/SS

Image may be a representation.
See specs for product details.
28KB Flash; 2KB RAM; 256B EEPROM; 12-bit ADC; 5-bit & 8-bit DAC; PSMC; OPAmp
Mfr. Part#: PIC16F1788-I/SS
Allied Stock#: 70323020

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2.71 (Each)
376 $2.71
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 376

Multiples Of: 376

Specifications

Architecture : RISC
Dimensions : 10.5 x 5.6 x 1.85 mm
Family Name : PIC16
Frequency : 32
Height : 0.073" (1.85mm)
Length : 0.413" (10.5mm)
Maximum Number of UART Channels : 0
Memory Type : Flash
Mounting Type : Surface Mount
Number of ADCs : 1
Number of Bits : 8
Number of I/O Ports : 24
Number of Pins : 28
Number of Timers : 2
Package Type : SSOP
Program Memory Size : 28 kB
RAM Size : 2 kB
Series : PIC XLP 16F Series
Temperature, Operating, Maximum : +85 °C
Temperature, Operating, Minimum : -40 °C
Temperature, Operating, Range : -40 to +85 °C
Timer Resolution : 16, 8 bit
Timers : 1(1 x 16 bit), 1(2 x 8 bit)
Type : PIC
USB Channels : 1
Voltage, Operating : 2.3 to 5.5 V
Width : 0.22" (5.6mm)

Overview

Analog design is difficult and consumes precious development time. Microchip's intelligent PIC® MCUs integrate analog functions such as high performance Analog-to-Digital Converters (ADCs), Digital-to-Analog Converters (DACs) and operational amplifiers (op amps) providing simple to use interfaces that ease analog design. This single-chip solution enables reduced system noise and provides higher throughput, while dramatically reducing design time and cost.

Specifications:

  • Enhanced Mid-Range Core with 49 Instruction, 16 Stack Levels
  • Flash Program Memory with self read/write capability
  • 256 Bytes of EEPROM
  • Internal 32 Mhz oscillator
  • 4 x PSMC (Programmable Switch Mode Controller)- Dedicated 16-bit PWM- Digital and/or analog feedback control of PWM frequency- Dead-band control/auto-shutdown and restart
  • 4 x Fast Comparators with selectable Voltage Reference
  • 2 x Operation Amplifiers (rail-to-rail in and out)
  • 11 x 12-bit ADC with Voltage Reference
  • 8-bit DAC
  • 3 x 5-bit DAC
  • MI2C / SPI / EUSART w/auto baud
  • 3 x Compare-Capture-PWM
  • Four 8-bit Timer (TMR0/TMR2/TMR4/TMR6)
  • One 16-bit Timer (TMR1)
  • Extended Watchdog Timer (EWDT)
  • Wide Operating Voltage Range:- ‘F’ Version (2.3 V – 5.5 V)- Low Power ‘LF’ variant (1.8 V – 3.6 V)
  • 25 mA Source/Sink current I/O
  • Enhanced Power-On/Off-Reset
  • Brown-Out Reset (BOR)
  • In Circuit Serial Programming (ICSP)

  • Product Added to Cart
    Microchip Technology Inc.
    28KB Flash; 2KB RAM; 256B EEPROM; 12-bit ADC; 5-bit & 8-bit DAC; PSMC; OPAmp
    Allied Stock #: 70323020
    Mfr's Part #: PIC16F1788-I/SS
    $2.710 Each
    Quantity added: