Microchip Technology Inc. PIC16F1784-I/PT
7KB Flash, 512B RAM, 256B EEPROM, 12-bit ADC, 8-bit DAC, PSMC, OPAmp, FastComp
Mfr. Part #: PIC16F1784-I/PT / RS Stock #: 70323011
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
320
$4.46
1600
$4.24
3200
$4.02
6400
$3.79
Additional Inventory
Manufacturer Lead Time:
51 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Architecture
RISC
Family Name
PIC16
Frequency
32 MHz
Maximum Number of UART Channels
0
Maximum Operating Temperature
85 °C
Memory Type
Flash
Minimum Operating Temperature
-40 °C
Mounting Type
Surface Mount
Number of ADCs
1
Number of Bits
8
Number of IO Ports
35
Number of Pins
44
Number of Timers
2
Operating Voltage
2.3 to 5.5 V
Package Type
TQFP
Program Memory Size
7 kB
RAM Size
512 B
Temperature Operating Range
-40 to +85 °C
Timer Resolution
16, 8 bit
Timers
1(1 x 16 bit), 1(2 x 8 bit)
Type
PIC
USB Channels
1
Overview
Analog design is difficult and consumes precious development time. Microchip's intelligent PIC® MCUs integrate analog functions such as high performance Analog-to-Digital Converters (ADCs), Digital-to-Analog Converters (DACs) and operational amplifiers (op amps) providing simple to use interfaces that ease analog design. This single-chip solution enables reduced system noise and provides higher throughput, while dramatically reducing design time and cost.
Specifications:
Enhanced Mid-Range Core with 49 Instruction, 16 Stack Levels
Flash Program Memory with self read/write capability
256 Bytes of EEPROM
Internal 32 MHz oscillator
3 x PSMC (Programmable Switch Mode Controller)- Dedicated 16-bit PWM- Digital and/or analog feedback control of PWM frequency- Dead-band control/auto-shutdown & restart
4 x Fast Comparators with selectable Voltage Reference
3 x Operation Amplifiers (rail-to-rail in and out)
14 x 12-bit ADC with Voltage Reference
8-bit DAC
MI2C / SPI / EUSART w/auto baud
3 x Compare-Capture-PWM
Four 8-bit Timer (TMR0/TMR2/TMR4/TMR6)
One 16-bit Timer (TMR1)
Extended Watchdog Timer (EWDT)
Wide Operating Voltage Range:- ‘F’ Version (2.3 V - 5.5 V)- Low Power ‘LF’ variant (1.8 V - 3.6 V)
25 MA Source/Sink current I/O
Enhanced Power-On/Off-Reset
Brown-Out Reset (BOR)
In Circuit Serial Programming (ICSP)
Specifications: