Microchip Technology Inc. PIC16F1707-E/P

Image may be a representation.
See specs for product details.
3.5KB Flash; 256B RAM; 10b ADC; OPAmp; CCP; ZCD; PPS; I2C/SPI20 PDIP .300in TUBE
Manufacturer #: PIC16F1707-E/P
Allied Stock #: 70483795

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.76 (Each)
1 $1.76
2 $1.69
5 $1.62
10 $1.56
25 $1.45
50 $1.35
100 $1.26
Availability

22 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

A/D Inputs : 8 x 10 bit
ADC Resolution : 10 bit
Architecture : RISC
Comparator Type : 2
Data Rate : 8 bit
Dimensions : 2.095 x 0.58 x 0.195 in.
Family Name : PIC16
Frequency : 32
Height : 0.195" (5mm)
Length : 2.095" (53.213mm)
Maximum Number of CAN Channels : 0
Maximum Number of Ethernet Channels : 0
Maximum Number of I2C Channels : 1
Maximum Number of LIN Channels : 0
Maximum Number of PCI Channels : 0
Maximum Number of SPI Channels : 1
Maximum Number of UART Channels : 0
Memory Type : Flash
Mounting Type : Through Hole
Number of ADCs : 1
Number of Bits : 8
Number of I/O Ports : 18
Number of Pins : 20
Number of Timers : 3
Package Type : PDIP
Program Memory Size : 3.5 kB
RAM Size : 256 B
Series : PIC XLP 16F Series
Temperature, Operating, Maximum : +125 °C
Temperature, Operating, Minimum : -40 °C
Temperature, Operating, Range : -40 to +125 °C
Timer Resolution : 16 bit, 8 bit
Timers : 2 x 8-bit, 1 x 16-bit
Type : PIC
USB Channels : 0
Voltage, Operating : 2.3 to 5.5 V
Width : 0.58" (14.7mm)

Overview

PIC16F170X/171X Product Family

Flexible Intelligence with On-Board Analog
The PIC16F170X/171x MCU family combines the intelligence and flexibility of our cutting edge Core Independent Peripherals with the cost-effective integration of op amps, comparators, and other Intelligent Analog peripherals.

Core Independent Peripherals take 8-bit performance to a new level by performing system functions autonomously, with much lower latency and power consumption than interrupt-based task handling. Additionally, they simplify the implementation of complex control systems by allowing designers to isolate each system function for easy development and troubleshooting.

The family also offers a rich set of analog peripherals, including Dual Op Amps to drive analog control loops, amplify signals from sensors, and perform basic signal conditioning. Other on-chip Intelligent Analog features include internal High-Speed Comparators, 10-bit ADC and 8-bit DAC. These 14-, 20-, 28-, and 40-pin devices also feature Zero Cross Detect, which simplifies TRIAC control, synchronized switching control, and timing. Together, they enable designers to reduce system cost and board space while improving EMI/EMC performance.

Choose Your Path with Flexible Routing Features
PIC16F170x/171x MCUs offer Peripheral Pin Select (PPS), which gives system developers the ability to configure any digital peripheral to any I/O pin. This flexible pin mapping feature provides increased freedom and optimization of the MCU’s peripheral resources that designers use in their application. When combined with the Configurable Logic Cell for peripheral-to-peripheral connections, the PPS helps enable complex functions, simplifies legacy system migration and provides optimized PCB tracing for improved board space usage and highest signal integrity for designs that require it.

Key Attributes:

  • 32 MHz Internal Oscillator
  • Up to 28 KB Self-Write Program Memory
  • To 2 KB RAM
  • Op Amps
  • Zero Cross Detect (ZCD)
  • Up to Two High-Speed Comparators
  • 10-bit ADC, up to 28 channels
  • 5-/8-bit DAC
  • Up to Four Configurable Logic Cells (CLC)
  • Complementary Output Generator (COG)
  • Numerically Controlled Oscillator (NCO)
  • Up to Two 10-bit PWM modules
  • EUSART, SPI, and I2C™
  • mTouch™ Capacitive Sensing
  • eXtreme Low Power (XLP) Technology
  • Available in 14, 20, 28 and 40/44 pins

  • Product Added to Cart
    Microchip Technology Inc.
    3.5KB Flash; 256B RAM; 10b ADC; OPAmp; CCP; ZCD; PPS; I2C/SPI20 PDIP .300in TUBE
    Allied Stock #: 70483795
    Mfr's Part #: PIC16F1707-E/P
    $1.760 Each
    Quantity added: