Microchip Technology Inc. PIC16F1614-I/P

Image may be a representation.
See specs for product details.
7KB Flash; 512 RAM; 32MHz Int. Osc; 10bit ADC; ZCD; WWDT; CRC
Manufacturer #: PIC16F1614-I/P
Allied Stock #: 70537238

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 30
Pricing (USD) & Availability
Special Pricing
$0.862 (Each)
1 $0.862
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$1.34 (Each)
1 $1.34
2 $1.313
5 $1.273
10 $1.219
25 $1.139
50 $1.045
100 $0.938
Availability

30 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

A/D Inputs : 8 x 10 bit
ADC Resolution : 10 bit
Architecture : RISC
Comparator Type : 2
Dimensions : 1.03 x 0.6 x 0.13 in.
Family Name : PIC16
Frequency : 32
Height : 0.13" (3.3mm)
Length : 1.03" (26.162mm)
Maximum Number of CAN Channels : 0
Maximum Number of Ethernet Channels : 0
Maximum Number of I2C Channels : 1
Maximum Number of LIN Channels : 0
Maximum Number of PCI Channels : 0
Maximum Number of SPI Channels : 1
Maximum Number of UART Channels : 1
Memory Type : Flash
Mounting Type : Through Hole
Number of ADCs : 1
Number of Bits : 8
Number of I/O Ports : 12
Number of Pins : 14
Number of PWM Units : 2
Number of Timers : 5
Package Type : PDIP
Program Memory Size : 7 kB
Pulse Width Distortion : 2 x 10 bit
PWM Channels : 2
PWM Resolution : 10 bit
RAM Size : 512 B
Series : PIC XLP 16F Series
Temperature, Operating, Maximum : +85 °C
Temperature, Operating, Minimum : -40 °C
Temperature, Operating, Range : -40 to +85 °C
Timer Resolution : 16 bit, 8 bit
Timers : 4 x 8-bit, 3 x 16-bit
Type : PIC
USB Channels : 0
Voltage, Operating : 2.3 to 5.5 V
Width : 0.13" (3.3mm)

Overview

PIC16F161X Product Family

Speed, Ease and Safety
T
he PIC16F161X family continues our longstanding tradition of innovation in 8-bit MCUs, with several features designed to enhance system response, efficiency, and security, while minimizing design time and effort. With pin counts from 8 to 20 pins, Program Memory sizes up to 14 KB, and a number of Core Independent Peripherals, the PIC16F161x devices can be used in a wide variety of applications, ranging from white goods to gas and electric power tools.

Design in Man-Weeks, Not Man-Months
By abstracting commonly requested system functions into flexible on-chip hardware modules, we’ve not only increased the PIC16F161x family’s throughput and CPU bandwidth, we’ve also enabled a significant reduction in software design effort necessary to architect those functions. Now, complex PID control loops can be created with as few as seven instructions to set them up. Power management signaling over standard communication protocols, such as HDMI, can be decoded without requiring custom hardware. Using MPLAB® Code Configurator, many functions can be set up in minutes, drastically reducing design time.

Enablement
The Math Accelerator offers completely Core Independent calculations, with the capability to perform 16-bit math and PID operations. Offloading these functions leaves the CPU free to perform other system tasks, consumes less program memory, and reduces the overall power consumption of the MCU.

Key Attributes:

  • 2 MHz Internal Oscillator
  • Up to 14 KB Self-Write Program Memory
  • 128B of Non-Volatile High Endurance FLASH
  • Up to 1 KB RAM
  • 10-bit ADC, up to 12 channels
  • Two Comparators
  • 8-bit DAC
  • 10-bit PWMs with complement generation
  • EUSART, SPI, and I2C™
  • Available in 8, 14, and 20 pins

  • Product Added to Cart
    Microchip Technology Inc.
    7KB Flash; 512 RAM; 32MHz Int. Osc; 10bit ADC; ZCD; WWDT; CRC
    Allied Stock #: 70537238
    Mfr's Part #: PIC16F1614-I/P
    $0.862 Each
    Quantity added: