Microchip Technology Inc. PIC16C62B-04I/SP

Image may be a representation.
See specs for product details.
28-Pin; 3.5 KB OTP; 128 RAM; 22 I/O; SPDIP
Mfr. Part#: PIC16C62B-04I/SP
Allied Stock#: 70046933

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$3.05 (Each)
1 $3.05
2 $2.989
5 $2.898
10 $2.776
Availability

25 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

A/D Inputs : 0
Architecture : RISC
Comparator Type : 1
CPU Speed : 5 MIPS
Data Rate : 5 MIPS
Dimensions : 35.18 x 8.51 x 3.43 mm
EEPROM Memory : 0 B
Family Name : PIC16
Frequency : 4
Height : 0.135" (3.43mm)
Input Output : 22
Interface : I2C/SPI
Length : 1.385" (35.18mm)
Maximum Number of I2C Channels : 1
Maximum Number of SPI Channels : 1
Memory Type : OTP
Mounting Type : Through Hole
Number of ADCs : 0
Number of Bits : 8
Number of I/O Ports : 22
Number of Pins : 28
Number of PWM Units : 1
Number of Timers : 3
Package Type : SPDIP
Program Memory Size : 3.5 kB
Programmable Memory : 3.5K Bytes
Pulse Width Distortion : 1 x 10 bit
PWM Channels : 1
PWM Resolution : 10 bit
RAM Size : 128 B
Series : PIC 16C Series
Speed : 20 MHz
Temperature, Operating, Maximum : +85 °C
Temperature, Operating, Minimum : -40 °C
Temperature, Operating, Range : -40 to +85 °C
Timer Resolution : 8, 16 bit
Timers : 1 x 16 bit, 2 x 8 bit
Type : PIC
USB Channels : 0
Voltage Range : 2.5-6 V
Voltage, Operating : 4 to 5.5 V
Width : 0.335" (8.51mm)
Product Added to Cart
Microchip Technology Inc.
28-Pin; 3.5 KB OTP; 128 RAM; 22 I/O; SPDIP
Allied Stock #: 70046933
Mfr's Part #: PIC16C62B-04I/SP
$3.050 Each
Quantity added: