Microchip Technology Inc. PIC12F617-E/MS

Image may be a representation.
See specs for product details.
3.5KB Self Read/Write Flash; 128B RAM; 6 I/O; 8MHz Internal Oscillator; MSOP-8
Mfr. Part#: PIC12F617-E/MS
Allied Stock#: 70047395

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.860 (Each)
1 $0.860
2 $0.843
5 $0.817
10 $0.783
Availability

9 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

A/D Inputs : 4 x 10 bit
ADC Resolution : 10 bit
Architecture : RISC
Comparator Type : 1
CPU Speed : 5 MIPS
Data Rate : 5 MIPS
Dimensions : 3.00 x 3.00 x 0.95 mm
EEPROM Memory : 0 B
Family Name : PIC12
Frequency : 20
Height : 0.037" (0.95mm)
Input Output : 5
Length : 0.118" (3mm)
Memory Type : Flash
Mounting Type : Surface Mount
Number of ADCs : 1
Number of Bits : 8
Number of I/O Ports : 5
Number of Pins : 8
Number of PWM Units : 1
Number of Timers : 3
Package Type : MSOP
Program Memory Size : 3.5 kB
Programmable Memory : 3.5K Bytes
Pulse Width Distortion : 1 x 10 bit, 2 x 10 bit
PWM Channels : 1, 2
PWM Resolution : 10 bit
RAM Size : 128 B
Series : PIC 12F Series
Speed : 20 MHz
Temperature, Operating, Maximum : +125 °C
Temperature, Operating, Minimum : -40 °C
Temperature, Operating, Range : -40 to +125 °C
Timer Resolution : 8, 16 bit
Timers : 1 x 16 bit, 2 x 8 bit
Type : PIC
USB Channels : 1 x Device
Voltage Range : 2-5.5 V
Voltage, Operating : 2 to 5.5 V
Width : 0.118" (3mm)
Product Added to Cart
Microchip Technology Inc.
3.5KB Self Read/Write Flash; 128B RAM; 6 I/O; 8MHz Internal Oscillator; MSOP-8
Allied Stock #: 70047395
Mfr's Part #: PIC12F617-E/MS
$0.860 Each
Quantity added: