Microchip Technology Inc. PIC12F1501-E/MS

Image may be a representation.
See specs for product details.
PIC12F1501-E/MS; 8bit PIC Microcontroller; 20MHz; 1024 words Flash; 8-Pin MSOP
Mfr. Part#: PIC12F1501-E/MS
Allied Stock#: 70388823

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.640 (Each)
1100 $0.640
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1100

Multiples Of: 1100

Specifications

Frequency : 20
Memory Type : Flash
Mounting Type : Surface Mount
Number of Bits : 8
Number of I/O Ports : 5
Number of Pins : 8
Package Type : MSOP
Program Memory Size : 1.75 kB
RAM Size : 64 B
Series : PIC 12F Series
Type : PIC

Overview

Analog design is difficult and consumes precious development time. Microchip's intelligent PIC® MCUs integrate analog functions such as high performance Analog-to-Digital Converters (ADCs), Digital-to-Analog Converters (DACs) and operational amplifiers (op amps) providing simple to use interfaces that ease analog design. This single-chip solution enables reduced system noise and provides higher throughput, while dramatically reducing design time and cost.

Specifications:

  • Flash Program Memory with self read/write capability
  • Mid-Range Core, Internal 8 MHz oscillator
  • 2 x High Speed Analog Comparators (50 ns)
  • 1 x Capture-Compare-PWM (CCP)
  • 4 x 10-bit Analog-to-Digital Converter (ADC) with voltage reference,
  • 1 x Dual Range 5-bit Digital-to-Analog Converter (DAC)
  • Complementary Output Generator (COG): Complementary Waveforms from selectable sources
  • Watchdog Timer (WDT)
  • Power-On/Off-Reset, Brown-Out Reset (BOR)
  • In Circuit Serial Programming (ICSP)
  • High Current Source/Sink: 2 pins with 50 mA I/O, 4 pins with 25 mA I/O
  • Wide Operating Voltage of PIC12F752 variant (2.0 V – 5.5 V)
  • High Voltage PIC12HV752 variant (2.0 V – user defined) with internal shunt regulator

  • Product Added to Cart
    Microchip Technology Inc.
    PIC12F1501-E/MS; 8bit PIC Microcontroller; 20MHz; 1024 words Flash; 8-Pin MSOP
    Allied Stock #: 70388823
    Mfr's Part #: PIC12F1501-E/MS
    $0.640 Each
    Quantity added: