Microchip Technology Inc. PIC12C509-04I/P

Image may be a representation.
See specs for product details.
PIC12C509-04I/P; 8bit PIC Microcontroller; 4MHz; 1024x12 B EPROM; 8-Pin PDIP
Mfr. Part#: PIC12C509-04I/P
Allied Stock#: 70470205

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2.140 (Each)
480 $2.140
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 480

Multiples Of: 480

Specifications

Frequency : 4
Memory Type : OTP
Mounting Type : Through Hole
Number of Bits : 8
Number of I/O Ports : 5
Number of Pins : 8
Package Type : PDIP
Program Memory Size : 1.5 kB
RAM Size : 41 B
Series : PIC 12C Series
Type : PIC

Overview

PIC12Cxxx 8-Bit Microcontrollers
This powerful (one micro (μ) second instruction execution) yet easy-to-program (only 33 single word instructions) CMOS OTP-based 8-bit microcontroller packs Microchip’s powerful PIC® architecture into an 8-pin package. 6 I/O pins with 25mA source/sink per I/O, 4 oscillator selections including the internal 4MHz RC oscillator with programmable calibration, and Power-on Reset. All new designs should consider using PIC12F variants.

Product Added to Cart
Microchip Technology Inc.
PIC12C509-04I/P; 8bit PIC Microcontroller; 4MHz; 1024x12 B EPROM; 8-Pin PDIP
Allied Stock #: 70470205
Mfr's Part #: PIC12C509-04I/P
$2.140 Each
Quantity added: