Microchip Technology Inc. MCP73871-2CCI/ML

Image may be a representation.
See specs for product details.
Microchip MCP73871-2CCI/ML; Battery Charge Controller; 1000mA; 20-Pin QFN
Mfr. Part#: MCP73871-2CCI/ML
Allied Stock#: 70046833

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2.190 (Each)
273 $2.190
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 273

Multiples Of: 273

Specifications

Battery Type : Li-Polymer, Lithium-Ion
Current, Output : 50 mA to 1 A
Current, Supply : 2500 μA
Dimensions : 4 x 4 x 0.95 mm
Height : 0.037" (0.95mm)
Length : 0.157" <5/32 > (3.9688mm)
Mounting Type : Surface Mount
Number of Cells : 1
Number of Pins : 20
Package Type : QFN
Primary Type : Controllers
Resistance, Drain to Source On : 200 mOhms
Supply Voltage : 4.4-6 V
Temperature, Operating : -40 to 85 °C
Temperature, Operating, Maximum : +85 °C
Temperature, Operating, Minimum : -40 °C
Temperature, Operating, Range : -40 to +85 °C
Thermal Resistance, Junction to Ambient : 35 °C/W
Type : Battery Charge Management
Voltage Regulation : ±0.5 %
Voltage, Output : 4.2 V
Width : 0.157" (4mm)
Product Added to Cart
Microchip Technology Inc.
Microchip MCP73871-2CCI/ML; Battery Charge Controller; 1000mA; 20-Pin QFN
Allied Stock #: 70046833
Mfr's Part #: MCP73871-2CCI/ML
$2.190 Each
Quantity added: