Microchip Technology Inc. MCP6S92-E/P

Image may be a representation.
See specs for product details.
Amplifier; Pgm Gain; 2-Ch. 10 MHz SPI Interface; DIP-8
Mfr. Part#: MCP6S92-E/P
Allied Stock#: 70046196

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.16 (Each)
420 $1.16
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 420

Multiples Of: 420

Specifications

Amplifier Type : Programmable Gain
Bandwidth : 1 to 18 MHz
Current, Input Bias : ±1 pA
Current, Output : ±30 mA
Current, Supply : 1 mA
Dimensions : 9.78 x 6.60 x 3.68 mm
Harmonic Distortion : 0.028 %
Height : 0.145" (3.68mm)
Impedance, Thermal : 85 °C/W
Input Voltage : 5.8 V
Length : 0.385" (9.78mm)
Mounting Type : Through Hole
Number of Channels per Chip : 2
Number of Pins : 8
Output Type : Rail to Rail
Package Type : PDIP
Product Header : Single-Ended Low Programmable Gain Amplifier
Rail to Rail : Rail to Rail Output
Resistance, Input : 6.4 kΩ
Slew Rate : 22 V/μs
Temperature, Operating, Maximum : +125 °C
Temperature, Operating, Minimum : -40 °C
Temperature, Operating, Range : -40 to +125 °C
Time, Fall : 2 μs (Input), 5 ns (Output)
Time, Rise : 2 μs (Input), 5 ns (Output)
Type of Power Supply : Single
Typical Single Supply Voltage : 2.5 to 5.5 V
Voltage, Noise : 30 μVp-p
Voltage, Output Swing : 5.44 V
Width : 0.26" (6.6mm)

Overview



These Gain Amplifiers are optimized for high speed, low offset voltage and single-supply operation with rail-to-rail input and output capability. These specifications support single-supply applications needing flexible performance or multiple inputs.

Product Added to Cart
Microchip Technology Inc.
Amplifier; Pgm Gain; 2-Ch. 10 MHz SPI Interface; DIP-8
Allied Stock #: 70046196
Mfr's Part #: MCP6S92-E/P
$1.160 Each
Quantity added: