Microchip Technology Inc. MCP655-E/UN
Microchip MCP655-E/UN, Dual Op Amp, 50MHz Rail-Rail, 3 V, 5 V, 10-Pin MSOP
Mfr. Part #: MCP655-E/UN / RS Stock #: 70047205
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
200
$3.01
1000
$2.86
2000
$2.71
4000
$2.56
Additional Inventory
Manufacturer Lead Time:
52 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Amplifier Type
Precision
Density Noise
7.5 nV/vHz
Dimensions
0.04 in H X 0.00 in W X 0.12 in L
Gain Bandwidth
50 MHz
Input Bias Current
5000 pA
Input Offset Current
+/-1 pA
Input Offset Voltage
200 μV
Input Voltage Range
-0.3 to 5.3 V
Maximum Operating Temperature
125 °C
Minimum Operating Temperature
-40 °C
Mounting Type
Surface Mount
Number of Channels per Chip
2
Number of Circuits
2
Number of Pins
10
Output Current
150 mA
Output Type
Rail to Rail
Package Type
MSOP
Slew Rate
30 V/μs
Temperature Operating Range
-40 to +125 °C
Type of Power Supply
Single Output
Typical Single Supply Voltage
2.5 to 5.5 V
Voltage, Input, High Level
5.3 V
Voltage, Input, Low Level
-0.3 V
Overview
Operational Amplifiers include single, dual or quad amplifiers in space-saving packages. These devices operate down to 1.8 V and feature rail-to-rail inputs and outputs for improved system performance and low current consumption for extended battery life (600 nA for MCP604X and 614X families). These products offer low offset (VOS 150 μV), low bias current, high speed operation (10 MHz), high open-loop gain and other options for the embedded system designer.