Microchip Technology Inc. MCP6542-I/SN

Image may be a representation.
See specs for product details.
Microchip MCP6542-I/SN Dual Comparator; Push-Pull O/P; 3 V; 5 V 8-Pin SOIC
Mfr. Part#: MCP6542-I/SN
Allied Stock#: 70046675

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.550 (Each)
800 $0.550
1600 $0.540
4000 $0.530
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 800

Multiples Of: 100

Specifications

Amplifier Type : Comparator
Common Mode Rejection Ratio : 70 dB
Comparator Type : Sub-Microamp
Current, Input Bias : 25 pA
Current, Input Offset : ±1 pA
Current, Output : ±30 mA
Current, Supply : 18 pA
Dimensions : 4.90 x 3.90 x 1.25 (Min) mm
Height : 0.049" (1.25mm) (Max.)
Impedance, Thermal : 163 °C/W
Input Voltage : 5.8 V
Length : 0.192" (4.9mm)
Mounting Type : Surface Mount
Number of Amplifiers : Dual
Number of Channels per Chip : 2
Number of Pins : 8
Output Type : Push-Pull
Package Type : SOIC
Product Header : Push-Pull Output Sub-Microamp Comparator
Propagation Delay : 4 μs
Temperature, Operating, Maximum : +85 °C
Temperature, Operating, Minimum : -40 °C
Temperature, Operating, Range : -40 to +85 °C
Time, Fall : 0.85 μs
Time, Response : 0.85 μs
Time, Rise : 0.85 μs
Type of Power Supply : Single
Typical CMRR : 70 dB
Typical PSRR : 80 dB
Typical Single Supply Voltage : 1.6 to 5.5 V
Voltage, Noise : 200 μVp-p
Width : 0.154" (3.9mm)

Overview



Several comparators are offered with low supply voltage (1.8 V) and low supply current (1 μA). Examples include the MCP6541 and the MCP6546 family of push-pull and open-drain comparators, which are designed for very low power single-supply applications. The MCP6541 family of comparators have a push-pull output that interfaces with CMOS/TTL logic. The output limits supply current surges and dynamic power consumption while switching. The MCP6546 family of comparators has an open-drain output that can be pulled up to 10 V supply.

Product Added to Cart
Microchip Technology Inc.
Microchip MCP6542-I/SN Dual Comparator; Push-Pull O/P; 3 V; 5 V 8-Pin SOIC
Allied Stock #: 70046675
Mfr's Part #: MCP6542-I/SN
$0.550 Each
Quantity added: