Microchip Technology Inc. MCP6271-E/P
IC,Op Amp,Operating Voltage, 2.0 - 6.0V,Outputs,1,GBWP,2000kHz,PDIP-8
Mfr. Part #: MCP6271-E/P / RS Stock #: 70048234
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
660
$0.72
6600
$0.68
33000
$0.65
66000
$0.61
Additional Inventory
Manufacturer Lead Time:
4 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Amplifier Type
General Purpose
Density Noise
20 nV/vHz
Dimensions
0.20 in H X 0.00 in W X 0.40 in L
Gain Bandwidth
2 MHz
Input Bias Current
5 nA
Input Offset Current
+/-1 pA
Input Offset Voltage
3 mV
Input Voltage Range
-0.30 to 5.80 V
Maximum Operating Temperature
125 °C
Minimum Operating Temperature
-40 °C
Mounting Type
Through Hole
Number of Channels per Chip
1
Number of Circuits
1
Number of Pins
8
Output Current
25 mA
Output Type
Rail to Rail
Package Type
PDIP
Slew Rate
0.9 V/μs
Temperature Operating Range
-40 to +125 °C
Type of Power Supply
Single Output
Typical Single Supply Voltage
2 to 6 V
Voltage, Input, High Level
5.80 V
Voltage, Input, Low Level
-0.3 V
Overview
Operational Amplifiers include single, dual or quad amplifiers in space-saving packages. These devices operate down to 1.8 V and feature rail-to-rail inputs and outputs for improved system performance and low current consumption for extended battery life (600 nA for MCP604X and 614X families). These products offer low offset (VOS 150 μV), low bias current, high speed operation (10 MHz), high open-loop gain and other options for the embedded system designer.