Microchip Technology Inc. MCP6142-I/MS
Op Amp, G>10, Dual 1.6V 100 kHz OP, I Temp
Mfr. Part #: MCP6142-I/MS / RS Stock #: 70045434
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
500
$1.43
5000
$1.36
25000
$1.29
50000
$1.21
Additional Inventory
Manufacturer Lead Time:
29 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Amplifier Type
Low Power
Common Mode Rejection Ratio
80 dB
Density Noise
170 nV/vHz
Dimensions
0.049\” (1.25mm) X 0.00 in W X 0.19 in L
Gain Bandwidth
100 kHz
Input Bias Current
20 pA
Input Offset Current
1 pA
Input Offset Voltage
3 mV
Input Voltage Range
-0.3 to 0.3 V
Maximum Operating Temperature
125 °C
Minimum Operating Temperature
-40 °C
Mounting Type
Surface Mount
Noise Voltage
170 nV/sqrt Hz
Number of Amplifiers
Dual
Number of Channels per Chip
2
Number of Pins
8
Output Current
30 mA
Output Type
Rail to Rail
Package Type
SOIC
Product Header
Non-Unity Gain Rail-to-Rail Input/Output Operational Amplifier
Slew Rate
24 V/ms
Supply Current
+/-30 mA
Temperature Operating Range
-40 to +125 °C
Type of Power Supply
Single Output
Typical Single Supply Voltage
1.4 to 6 V
Voltage, Input, High Level
0.3 V
Voltage, Input, Low Level
-0.3 V
Voltage, Output, High Level
1390 mV
Voltage, Output, Low Level
1390 mV
Overview
Operational Amplifiers include single, dual or quad amplifiers in space-saving packages. These devices operate down to 1.8 V and feature rail-to-rail inputs and outputs for improved system performance and low current consumption for extended battery life (600 nA for MCP604X and 614X families). These products offer low offset (VOS 150 μV), low bias current, high speed operation (10 MHz), high open-loop gain and other options for the embedded system designer.