Microchip Technology Inc. MCP6044-I/P
Microchip MCP6044-I/P,Quad Op Amp,0.014MHz CMOS,Rail to Rail,3V,5V,14-Pin PDIP
Mfr. Part #: MCP6044-I/P / RS Stock #: 70046170
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
240
$2.81
2400
$2.66
12000
$2.52
24000
$2.38
Additional Inventory
Manufacturer Lead Time:
52 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Amplifier Type
Low Power
Common Mode Rejection Ratio
80 dB
Density Noise
170 nV/vHz
Dimensions
0.195\” (5mm) X 0.00 in W X 0.78 in L
Gain Bandwidth
14 kHz
Input Bias Current
1 pA
Input Offset Current
Maximum of 100 pA
Input Offset Voltage
3 mV
Input Voltage Range
-0.3 to 5.8 V
Maximum Operating Temperature
85 °C
Minimum Operating Temperature
-40 °C
Mounting Type
Through Hole
Noise Voltage
170 nV/sqrt Hz
Number of Amplifiers
Quad
Number of Channels per Chip
4
Number of Circuits
4
Number of Pins
14
Output Current
20 mA
Output Type
Rail to Rail
Package Type
PDIP
Product Header
Rail-to-Rail Input/Output Operational Amplifier
Slew Rate
3 V/ms
Supply Current
+/-30 mA
Temperature Operating Range
-40 to +85 °C
Type of Power Supply
Single Output
Typical Single Supply Voltage
1.4 to 6 V
Voltage, Input, High Level
5.8 V
Voltage, Input, Low Level
-0.3 V
Voltage, Output, High Level
1390 mV
Voltage, Output, Low Level
1390 mV
Overview
Operational Amplifiers include single, dual or quad amplifiers in space-saving packages. These devices operate down to 1.8 V and feature rail-to-rail inputs and outputs for improved system performance and low current consumption for extended battery life (600 nA for MCP604X and 614X families). These products offer low offset (VOS 150 μV), low bias current, high speed operation (10 MHz), high open-loop gain and other options for the embedded system designer.