Microchip Technology Inc. MCP6024-I/SL

Image may be a representation.
See specs for product details.
Op Amp; SOIC-14 .150in Tube; Quad 2.5V 10 MHz OP; I Temp
Mfr. Part#: MCP6024-I/SL
Allied Stock#: 70048016

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.870 (Each)
1 $1.870
10 $1.530 (Save 18%)
25 $1.470 (Save 21%)
100 $1.410 (Save 25%)
Availability

45 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Amplifier Type : General Purpose
Bandwidth, Gain : 10 MHz
Current, Input Bias : 150 pA
Current, Input Offset : ±1 pA
Current, Output : ±22 mA
Dimensions : 5.10 x 4.50 x 1.05 mm
Gain Bandwidth : 10000 kHz
Height : 0.041" (1.05mm)
Length : 0.2" (5.1mm)
Mounting Type : Surface Mount
Noise, Density : 8.7 nV/vHz
Number of Channels per Chip : 2
Number of Circuits : 4
Number of Pins : 14
Output Type : Rail to Rail
Package Type : TSSOP
Slew Rate : 7 V/μs
Temperature, Operating, Maximum : +85 °C
Temperature, Operating, Minimum : -40 °C
Temperature, Operating, Range : -40 to +85 °C
Type of Power Supply : Single
Typical Single Supply Voltage : 2.5 to 5.5 V
Voltage, Input Offset : 500 μV
Voltage, Input Range : -0.3 to 5.8 V
Voltage, Input, High Level : 5.8 V
Voltage, Input, Low Level : -0.3 V
Width : 0.177" (4.5mm)

Overview

Operational Amplifiers include single, dual or quad amplifiers in space-saving packages. These devices operate down to 1.8 V and feature rail-to-rail inputs and outputs for improved system performance and low current consumption for extended battery life (600 nA for MCP604X and 614X families). These products offer low offset (VOS 150 μV), low bias current, high speed operation (10 MHz), high open-loop gain and other options for the embedded system designer.

Product Added to Cart
Microchip Technology Inc.
Op Amp; SOIC-14 .150in Tube; Quad 2.5V 10 MHz OP; I Temp
Allied Stock #: 70048016
Mfr's Part #: MCP6024-I/SL
$1.870 Each
Quantity added: