Microchip Technology Inc. MCP4728-E/UN

Image may be a representation.
See specs for product details.
Microchip MCP4728-E/UN; 4-channel 12 bit Serial DAC; 10-Pin MSOP
Manufacturer #: MCP4728-E/UN
Allied Stock #: 70047287

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.85 (Each)
1 $1.85
10 $1.52
25 $1.46
100 $1.40
Availability

195 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Architecture : Resistor String
Digital Interface Type : Serial (2 Wire, I2C)
Dimensions : 3 x 3 x 0.95 mm
Full Scale Error : ±1.25
Height : 0.037" (0.95mm)
Length : 0.118" (3mm)
Mounting Type : Surface Mount
Nonlinearity : ±13 LSB
Number of DAC Channels : 4
Number of Pins : 10
Output Polarity : Unipolar
Package Type : MSOP
Resolution : 12 bit
Temperature, Operating, Maximum : +125 °C
Temperature, Operating, Minimum : -40 °C
Temperature, Operating, Range : -40 to +125 °C
Time, Setting : 6 μs
Type of Power Supply : Single
Typical Single Supply Voltage : 2.7 to 5.5 V
Width : 0.118" (3mm)

Overview

MCP4728 Series 12 Bit Digital-to-Analog Converters

Product Added to Cart
Microchip Technology Inc.
Microchip MCP4728-E/UN; 4-channel 12 bit Serial DAC; 10-Pin MSOP
Allied Stock #: 70047287
Mfr's Part #: MCP4728-E/UN
$1.850 Each
Quantity added: