Microchip Technology Inc. MCP4351-502E/ML
Dig Pot; 5K, SPI, Quad Channel, 8-Bit, Volatile Memory, 20 QFN 4X4mm Tube
Mfr. Part #: MCP4351-502E/ML / RS Stock #: 70047361
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
273
$2.52
2730
$2.40
13650
$2.27
27300
$2.15
Additional Inventory
Manufacturer Lead Time:
11 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Dimensions
0.04 in H X 0.00 in W X 0.16 in L
Interface
Serial-SPI
Maximum Operating Temperature
125 °C
Memory Type
Volatile
Minimum Operating Temperature
-40 °C
Mounting Type
Surface Mount
Number of Pins
20
Number of Positions
257
Number of Potentiometers
4
Package Type
QFN
Resistance
5 Kiloohms
Temperature Operating Range
-40 to +125 °C
Type of Power Supply
Single Output
Typical Single Supply Voltage
1.8 to 5.5 V