Microchip Technology Inc. MCP3001-I/P

Image may be a representation.
See specs for product details.
Microchip MCP3001-I/P; 10 bit Serial ADC; Differential Input; 8-Pin PDIP
Mfr. Part#: MCP3001-I/P
Allied Stock#: 70045404

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.720 (Each)
300 $1.720
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 300

Multiples Of: 300

Specifications

Architecture : SAR
Current, Supply : 500 μA
Digital Interface Type : Serial-3 Wire, Serial-SPI
Dimensions : 0.4 x 0.28 x 0.195 in.
Height : 0.195" (5mm)
Input Signal Type : Pseudo Differential
Input Type : Voltage
Input Voltage : 5.5 V
Interface : SPI
Length : 0.4" (10.16mm)
Logic Type : Register
Mounting Type : Through Hole
Nonlinearity : ±1 LSB
Number of ADCs : 1
Number of Inputs : 1
Number of Pins : 8
Package Type : PDIP
Resolution : 10 bit
Sampling Rate : 200 ksps
Temperature, Operating, Maximum : +85 °C
Temperature, Operating, Minimum : -40 °C
Temperature, Operating, Range : -40 to +85 °C
Type of Power Supply : Single
Typical Single Supply Voltage : 2.7 to 5.5 V
Width : 0.28" (7.1mm)

Overview



Microchip's SAR (Successive Approximation Register) ADC offering provides a broad selection for low power applications. Based on advanced CMOS architecture and innovative design, these devices operate with an active conversion current as low as 175 μA. The MCP30XX, MCP32XX, and MCP33XX families offer resolutions of 10- to 13-bits, sampling speeds of 22 ksps to 200 ksps, multiple channel inputs and I2C or SPI interfaces.

Product Added to Cart
Microchip Technology Inc.
Microchip MCP3001-I/P; 10 bit Serial ADC; Differential Input; 8-Pin PDIP
Allied Stock #: 70045404
Mfr's Part #: MCP3001-I/P
$1.720 Each
Quantity added: