Microchip Technology Inc. MCP23017-E/SS

Image may be a representation.
See specs for product details.
16-Bit Input/Output Expander; I2C Interface; PB-Free; SSOP-28
Manufacturer #: MCP23017-E/SS
Allied Stock #: 70046919

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 1
Pricing (USD) & Availability
Standard Pricing
$1.26 (Each)
1 $1.26
10 $1.01
25 $0.97
100 $0.93
Availability

1 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

For Use With : 16-Bit Input/Output, I2C Interface (SSOP-28)
Frequency, Clock : 1.7 MHz
Interface : Serial-I2C
Maximum Supply Voltage : 5.5 V
Minimum Supply Voltage : 1.8 V
Mounting Type : Surface Mount
Number of Pins : 28
Package Type : SSOP
Primary Type : Microcontroller
Supply Voltage : 1.8 to 5.5 V
Technology : 16
Type : Interface
Product Added to Cart
Microchip Technology Inc.
16-Bit Input/Output Expander; I2C Interface; PB-Free; SSOP-28
Allied Stock #: 70046919
Mfr's Part #: MCP23017-E/SS
$1.260 Each
Quantity added: