Microchip Technology Inc. MCP1826S-3302E/DB

Image may be a representation.
See specs for product details.
IC; LINEAR REGULATOR; MAX. INPUT; 6V; OUTPUT; 3.3V; 1000MA; ACCURACY; 0.5%; SOT223-3
Manufacturer #: MCP1826S-3302E/DB
Allied Stock #: 70048315

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.67 (Each)
1 $0.67
10 $0.57
25 $0.54
100 $0.52
Availability

719 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Accuracy : ±2.5 %
Current, Supply : 220 μA
Dimensions : 6.70 x 3.70 x 1.70 mm
Dropout Voltage : 225 mV
Height : 0.067" (1.7mm)
Input Voltage : 6 V
Length : 0.263" (6.7mm)
Line Regulation : ±0.2 %/V
Load Regulation : ±1 %
Mounting Type : Surface Mount
Number of Outputs : 1
Number of Pins : 3
Operation Mode : Linear
Output Type : Fixed
Package Type : SOT-223
Temperature, Operating, Maximum : +125 °C
Temperature, Operating, Minimum : -40 °C
Temperature, Operating, Range : -40 to +125 °C
Voltage, Input Range : 2.3 to 6 V
Voltage, Input, High Level : 6 V
Voltage, Input, Low Level : 2.3 V
Voltage, Output : 3.3 V
Width : 0.146" (3.7mm)

Overview

The MCP1826/MCP1826S is a 1000 mA Low Dropout (LDO) linear regulator that provides high current and low output voltages. The MCP1826 comes in a fixed or adjustable output voltage version, with an output voltage range of 0.8 V to 5.0 V. The 1000 mA output current capability, combined with the low output voltage capability, make the MCP1826 a good choice for new sub-1.8 V output voltage LDO applications that have high current demands. The MCP1826S is a 3-pin fixed voltage version. The MCP1826/MCP1826S is stable using ceramic output capacitors that inherently provide lower output noise and reduce the size and cost of the entire regulator solution. Only 1 µF of output capacitance is needed to stabilize the LDO. Using CMOS construction, the quiescent current consumed by the MCP1826/MCP1826S is typically less than 120 µA over the entire input voltage range, making it attractive for portable computing applications that demand high output current. The MCP1826 versions have a Shutdown (SHDN) pin. When shut down, the quiescent current is reduced to less than 0.1 µA. On the MCP1826 fixed output versions the scaled down output voltage is internally monitored and a power good (PWRGD) output is provided when the output is within 92% of regulation (typical). The PWRGD delay is internally fixed at 200 µs (typical).
The over temperature and short circuit current-limiting provide additional protection for the LDO during system fault conditions.

Product Added to Cart
Microchip Technology Inc.
IC; LINEAR REGULATOR; MAX. INPUT; 6V; OUTPUT; 3.3V; 1000MA; ACCURACY; 0.5%; SOT223-3
Allied Stock #: 70048315
Mfr's Part #: MCP1826S-3302E/DB
$0.670 Each
Quantity added: