Microchip Technology Inc. MCP1824T-1802E/DC

Image may be a representation.
See specs for product details.
Pwr Sply Func; Voltage Regulator; Linear; LDO; SOT-223; IS 120uA; PD 1.048W; VO 1.8V
Manufacturer #: MCP1824T-1802E/DC
Allied Stock #: 70046761

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.36 (Each)
4000 $0.36
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 4000

Multiples Of: 4000

Specifications

Accuracy : ±2.5 %
Current, Supply : 220 μA
Dimensions : 6.55 x 3.55 x 1.65 mm
Dropout Voltage : 200 mV
Height : 0.065" (1.65mm)
Input Voltage : 6 V
Length : 0.257" (6.55mm)
Line Regulation : ±0.17 %/V
Load Regulation : ±1 %
Mounting Type : Surface Mount
Number of Outputs : 1
Number of Pins : 5
Operation Mode : Linear
Output Type : Fixed
Package Type : SOT-223
Power Dissipation : 1.048 W
Product Header : Low Voltage, Low Quiescent Current LDO Regulator
Regulation, Line : ±0.05 %/V
Regulation, Load : ±0.5 %
Regulator Type : Linear, Low Dropout
Resistance, Thermal, Junction to Case : 15 °C/W
Temperature, Operating, Maximum : +125 °C
Temperature, Operating, Minimum : -40 °C
Temperature, Operating, Range : -40 to +125 °C
Type : Voltage Regulator
Voltage, Input Range : 2.1 to 6 V
Voltage, Input, High Level : 6 V
Voltage, Input, Low Level : 2.1 V
Voltage, Noise : 2 μV/sqrt Hz
Voltage, Output : 1.8 V
Voltage, Supply, Rejection Ratio : 55 dB
Width : 0.14" (3.55mm)
Product Added to Cart
Microchip Technology Inc.
Pwr Sply Func; Voltage Regulator; Linear; LDO; SOT-223; IS 120uA; PD 1.048W; VO 1.8V
Allied Stock #: 70046761
Mfr's Part #: MCP1824T-1802E/DC
$0.360 Each
Quantity added: