Microchip Technology Inc. MCP1703T-4002E/MB
LOW IQ 250MA LDO, VIN 16V MAX, VOUT =4.0V, 3 SOT-89 3X3MM T/R
Mfr. Part #: MCP1703T-4002E/MB / RS Stock #: 70047310
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1000
$0.97
10000
$0.92
50000
$0.87
100000
$0.82
Additional Inventory
Manufacturer Lead Time:
36 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Accuracy
+/-3 %
Dimensions
0.063\” (1.6mm) X 0.00 in W X 0.18 in L
Input Voltage Range
2.7 to 16 V
Line Regulation
0.3 %/V
Load Regulation
2.5 %
Maximum Operating Temperature
125 °C
Minimum Operating Temperature
-40 °C
Mounting Type
Surface Mount
Number of Outputs
1
Number of Pins
3
Operation Mode
Linear
Output Type
Fixed
Output Voltage
4 VDC
Package Type
SOT-89
Supply Current
5 μA
Temperature Operating Range
-40 to +125 °C
Voltage, Input, High Level
16 V
Voltage, Input, Low Level
2.7 V