Microchip Technology Inc. MCP1402T-E/OT
MCP1402T-E/OT,MOSFET Power Driver.5A,4.5 to 18V,Non-Inverting,5-Pin SOT-23
Mfr. Part #: MCP1402T-E/OT / RS Stock #: 70046542
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
3000
$0.75
30000
$0.71
150000
$0.68
300000
$0.64
Additional Inventory
Manufacturer Lead Time:
51 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Non-Inverting
Driver Type
Low Side
Fall Time
Maximum of 28 ns
Input Bias Current
Maximum of 10 μA
Input Logic Compatibility
CMOS ; TTL
Maximum Operating Temperature
125 °C
Minimum Operating Temperature
-40 °C
Mounting Type
Surface Mount
Number of Drivers
1
Number of Outputs
1
Number of Pins
5
On State Resistance
18 Ohms ; 19 ohm
Operating Voltage Range
4.5 to 18 V
Package Type
SOT-23
Peak Current
0.5 A
Rise Time
Maximum of 30
Temperature Operating Range
-40 to +125 °C
Overview
MCP1401/1402 MOSFET Drivers