Microchip Technology Inc. MCP1320T-46LE/OT

Image may be a representation.
See specs for product details.
Pwr Sply Func; Voltage Detector; Voltage Supervisor; SOT-23; VS 1 to 5.5V; IS 10uA
Manufacturer #: MCP1320T-46LE/OT
Allied Stock #: 70045388

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.43 (Each)
3000 $0.43
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 3000

Multiples Of: 3000

Specifications

Current, Output : 10 mA
Current, Supply : 10 μA
Dimensions : 3.10 x 1.80 x 1.30 mm
Height : 0.051" (1.3mm)
Length : 0.122" (3.1mm)
Manual Reset : Yes
Maximum Monitored Voltage : 4.715 V
Minimum Monitored Voltage : 4.485 V
Monitored Voltage Range : 4.485 to 4.715 V
Mounting Type : Surface Mount
Number of Pins : 5
Operating Voltage Range : 1 to 5.5 V
Output Driver : Active Low, Open Drain
Package Type : SOT-23
Power Dissipation : 240 mW
Product Header : MicroPower Voltage Detector
Supply Voltage : 1 to 5.5 V
Temperature, Operating, Maximum : +125 °C
Temperature, Operating, Minimum : -40 °C
Temperature, Operating, Range : -40 to +125 °C
Time, Fall : 5 μs
Time, Reset : 2240 ms
Type : Voltage Detector, Voltage Supervisor
Voltage, Output, High Level : 4.8 V
Voltage, Output, Low Level : 0.3 V
Watchdog Timer : Yes
Width : 0.071" (1.8mm)

Overview



Low-cost precision supervisors with industry-standard functionality and pin-outs.

Product Added to Cart
Microchip Technology Inc.
Pwr Sply Func; Voltage Detector; Voltage Supervisor; SOT-23; VS 1 to 5.5V; IS 10uA
Allied Stock #: 70045388
Mfr's Part #: MCP1320T-46LE/OT
$0.430 Each
Quantity added: