Microchip Technology Inc. DSPIC33FJ32GP202-I/MM

Image may be a representation.
See specs for product details.
16-Bit DSC; 28LD; 32KB Flash; 40 MIPS; nanoWatt
Mfr. Part#: DSPIC33FJ32GP202-I/MM
Allied Stock#: 70046554

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$3.27 (Each)
183 $3.27
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 183

Multiples Of: 183

Specifications

A/D Inputs : 1(10 x 10 bit), 1(10 x 12 bit)
ADC Resolution : 10, 12 bit
Architecture : C Compiler, Modified Harvard
Comparator Type : 0
CPU Speed : 40 MIPS
Dimensions : 6.00 x 6.00 x 0.95 mm
EEPROM Memory : 0 B
Frequency : 40
Height : 0.037" (0.95mm)
Input Output : 21
Interface : I2C/SPI/UART/USART
IOs : 21
Length : 0.236" (6mm)
Memory Type : Flash
Mounting Type : Surface Mount
Number of ADCs : 1
Number of Bits : 16
Number of Pins : 28
Number of PWM Units : 1
Number of Timers : 4
Package Type : QFN-S
Program Memory Size : 32 kB
Programmable Memory : 32K Bytes
Pulse Width Distortion : 2 x 16 bit
PWM Channels : 2
PWM Resolution : 16 bit
RAM Size : 2 kB
Series : dsPIC 33Fxxx Series
Temperature, Operating, Maximum : +85 °C
Temperature, Operating, Minimum : -40 °C
Temperature, Operating, Range : -40 to +85 °C
Timer Resolution : 16, 32 bit
Timers : 1 x 32 bit, 3 x 16 bit
Type : DSP
USB Channels : 1 x Device
Voltage Range : 3-3.6 V
Voltage, Operating : 3 to 3.6 V
Width : 0.236" (6mm)

Overview

DSCs blend the features of both MCUs and DSPs into a single-chip solution enabling you to add DSP features to your embedded application. Microchip offers two compatible Flash-based 16-bit DSC families. The 30 MIPS dsPIC30F family is designed for applications where 5 V operation is important, and the 40 MIPS dsPIC33F family is suited for applications preferring 3.3 V or need more on-chip memory.
Both DSC families and the PIC24 families have the same base instruction set (DSCs add DSP instructions), share basic peripherals, have common pinouts and use the same tools for development. The 40 MIPS dsPIC33F family is developed for high performance embedded control applications. Compared to the dsPIC30F family, the dsPIC33F family offers larger RAM and Flash memory options and adds DMA.

  • 40 MIPS
    3.0-3.6 V
  • Self-Write Function
  • A/D Configurable as 10-Bit or 12-Bit (10-Bit Shown)

  • Product Added to Cart
    Microchip Technology Inc.
    16-Bit DSC; 28LD; 32KB Flash; 40 MIPS; nanoWatt
    Allied Stock #: 70046554
    Mfr's Part #: DSPIC33FJ32GP202-I/MM
    $3.270 Each
    Quantity added: