Microchip Technology Inc. DSPIC33FJ09GS302-I/SS

Image may be a representation.
See specs for product details.
40 MIPS; 9 KB Flash; 1024 Bytes RAM; SMPS Peripherals
Mfr. Part#: DSPIC33FJ09GS302-I/SS
Allied Stock#: 70254588

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2.930 (Each)
1 $2.930
10 $2.780
25 $2.610
Availability

47 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Frequency : 40
Memory Type : Flash
Mounting Type : Surface Mount
Number of Bits : 16
Number of I/O Ports : 21
Number of Pins : 28
Package Type : SSOP
Program Memory Size : 9 kB
RAM Size : 1 kB
Series : dsPIC 33F Series
Type : dsPIC

Overview

dsPIC33F Digital Signal Controllers
The dsPIC33F Digital Signal Controllers offer the performance of a DSP with the simplicity of an MCU. The 40MIPS dsPIC33F core is designed to execute digital filter algorithms, high-speed precision digital control loops and digital audio and speech processing. dsPIC33F DSCs with Motor Control peripherals enable the design of high-performance, precision motor control systems. The dsPIC33F SMPS DSCs provide on-chip peripherals specifically designed for high-performance, digital power supplies. SMPS peripherals include high speed and high resolution PWM, fast ADC and analog comparators.

Product Added to Cart
Microchip Technology Inc.
40 MIPS; 9 KB Flash; 1024 Bytes RAM; SMPS Peripherals
Allied Stock #: 70254588
Mfr's Part #: DSPIC33FJ09GS302-I/SS
$2.930 Each
Quantity added: