Microchip Technology Inc. DSPIC33EP256MU806-I/PT

Image may be a representation.
See specs for product details.
dsPIC33EP256MU806-I/PT; 16bit dsPIC Microcontroller; 70MHz; 280kb Flash; 64-Pin TQFP
Manufacturer #: DSPIC33EP256MU806-I/PT
Allied Stock #: 70388760

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 54
Pricing (USD) & Availability
Standard Pricing
$10.80 (Each)
1 $10.80
10 $10.17
25 $10.06
100 $9.42
Availability

54 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Frequency : 60
Memory Type : Flash
Mounting Type : Surface Mount
Number of Bits : 16
Number of I/O Ports : 51
Number of Pins : 64
Package Type : TQFP
Program Memory Size : 256 kB
RAM Size : 28 kB
Series : dsPIC 33EP Series
Type : dsPIC

Overview

dsPIC33EP Digital Signal Controllers
The dsPIC33E Digital Signal Controllers offer the performance of a DSP with the simplicity of an MCU. The 70MIPS dsPIC33E core is designed to execute digital filter algorithms, high-speed precision digital control loops and digital audio and speech processing. dsPIC33E DSCs with Motor Control peripherals enable the design of high-performance, precision motor control systems. The dsPIC33E SMPS DSCs provide on-chip peripherals specifically designed for high-performance, digital power supplies. SMPS peripherals include high speed and high resolution PWM, fast ADC and analog comparators.

Product Added to Cart
Microchip Technology Inc.
dsPIC33EP256MU806-I/PT; 16bit dsPIC Microcontroller; 70MHz; 280kb Flash; 64-Pin TQFP
Allied Stock #: 70388760
Mfr's Part #: DSPIC33EP256MU806-I/PT
$10.800 Each
Quantity added: