Microchip Technology Inc. DSPIC30F6010A-20E/PF

Image may be a representation.
See specs for product details.
16-Bit MCU/DSP 80LD 20MIPS 144 KB Flash
Mfr. Part#: DSPIC30F6010A-20E/PF
Allied Stock#: 70045362

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$11.910 (Each)
90 $11.910
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 90

Multiples Of: 90

Specifications

A/D Inputs : 16 x 10 bit
ADC Resolution : 10 bit
Architecture : C Compiler, Modified Harvard, RISC
Comparator Type : 0
CPU Speed : 20 MIPS
Dimensions : 14.00 x 14.00 x 1.05 mm
EEPROM Memory : 4096 B
Frequency : 40
Height : 0.041" (1.05mm)
Input Output : 68
Interface : CAN/I2C/SPI/UART/USART
IOs : 68
Length : 0.551" (14mm)
Memory Type : Flash
Mounting Type : Surface Mount
Number of ADCs : 1
Number of Bits : 16
Number of Pins : 80
Number of PWM Units : 1
Number of Timers : 7
Package Type : TQFP
Program Memory Size : 144 kB
Programmable Memory : 144K Bytes
Pulse Width Distortion : 8 x 16 bit
PWM Channels : 8
PWM Resolution : 16 bit
RAM Size : 8192 B
Series : dsPIC 30F Series
Temperature, Operating, Maximum : +125 °C
Temperature, Operating, Minimum : -40 °C
Temperature, Operating, Range : -40 to +125 °C
Timer Resolution : 16, 32 bit
Timers : 2 x 32 bit, 5 x 16 bit
Type : DSP
USB Channels : 1 x Device
Voltage Range : 2.5-5.5 V
Voltage, Operating : 2.5 to 5.5 V
Width : 0.551" (14mm)

Overview

DSCs blend the features of both MCUs and DSPs into a single-chip solution enabling you to add DSP features to your embedded application. Microchip offers two compatible Flash-based 16-bit DSC families. The 30 MIPS dsPIC30F family is designed for applications where 5 V operation is important, and the 40 MIPS dsPIC33F family is suited for applications preferring 3.3 V or need more on-chip memory.
Both DSC families and the PIC24 families have the same base instruction set (DSCs add DSP instructions), share basic peripherals, have common pinouts and use the same tools for development. The 30 MIPS dsPIC30F family is developed for applications that benefit from a wide operating voltage (2.5 to 5.5 Volts), extremely low standby current, integrated EEPROM, and for those that prefer 5 V operation due to system considerations.
Standard Flash Memory

  • 30 MIPS
  • 2.5-5.5 V
  • Self-Write Function

  • Product Added to Cart
    Microchip Technology Inc.
    16-Bit MCU/DSP 80LD 20MIPS 144 KB Flash
    Allied Stock #: 70045362
    Mfr's Part #: DSPIC30F6010A-20E/PF
    $11.910 Each
    Quantity added: