Microchip Technology Inc. DSPIC30F2012-30I/SP

Image may be a representation.
See specs for product details.
DSP; 16-Bit; 12 KB Flash; 1KB RAM; 20 I/O; PDIP-28
Manufacturer #: DSPIC30F2012-30I/SP
Allied Stock #: 70046066

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$3.33 (Each)
225 $3.33
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 225

Multiples Of: 225

Specifications

A/D Inputs : 10-Channel, 12-Bit
ADC Resolution : 12 bit
Architecture : C Compiler, Modified Harvard, RISC
Comparator Type : 0
CPU Speed : 30 MIPS
Dimensions : 1.400 x 0.295 x 0.150 in.
EEPROM Memory : 0
Frequency : 40
Height : 0.15" (3.8mm)
Input Output : 20
Interface : I2C/SPI/UART/USART
IOs : 20
Length : 1.4" (35.56mm)
Memory Type : Flash
Mounting Type : Through Hole
Number of ADCs : 1
Number of Bits : 16
Number of Pins : 28
Number of Timers : 4
Package Type : SPDIP
Programmable Memory : 12K Bytes
Pulse Width Distortion : 2 x 16 bit
PWM Channels : 2
RAM Size : 1024 B
Series : dsPIC 30F Series
Temperature, Operating, Maximum : +85 °C
Temperature, Operating, Range : -40 to +85 °C
Timer Resolution : 16, 32 bit
Timers : 1 x 32 bit, 3 x 16 bit
Type : DSP
USB Channels : 1 x Device
Voltage Range : 2.5-5.5 V
Voltage, Operating : 2.5 to 5.5 V

Overview

DSCs blend the features of both MCUs and DSPs into a single-chip solution enabling you to add DSP features to your embedded application. Microchip offers two compatible Flash-based 16-bit DSC families. The 30 MIPS dsPIC30F family is designed for applications where 5 V operation is important, and the 40 MIPS dsPIC33F family is suited for applications preferring 3.3 V or need more on-chip memory.
Both DSC families and the PIC24 families have the same base instruction set (DSCs add DSP instructions), share basic peripherals, have common pinouts and use the same tools for development. The 30 MIPS dsPIC30F family is developed for applications that benefit from a wide operating voltage (2.5 to 5.5 Volts), extremely low standby current, integrated EEPROM, and for those that prefer 5 V operation due to system considerations.

  • Standard Flash Memory
  • 30 MIPS
  • 2.5-5.5 V
  • Self-Write Function

  • Product Added to Cart
    Microchip Technology Inc.
    DSP; 16-Bit; 12 KB Flash; 1KB RAM; 20 I/O; PDIP-28
    Allied Stock #: 70046066
    Mfr's Part #: DSPIC30F2012-30I/SP
    $3.330 Each
    Quantity added: