Microchip Technology Inc. ATMEGA169PV-8AU

Image may be a representation.
See specs for product details.
MCU; 8-Bit 16KB Flash 8MHz 2.5/3.3/5V TQFP-64
Mfr. Part#: ATMEGA169PV-8AU
Allied Stock#: 70124004

RoHS Compliant Part

Resources

Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 355

Multiples Of: 1

Specifications

A/D Inputs : 1(8 x 10 bit)
ADC Resolution : 10 bit
Architecture : RISC
Comparator Type : 1
CPU Speed : 8 MIPS
Data Rate : 16 MIPS
Dimensions : 14.1 x 14.1 x 1.05 mm
EEPROM Memory : 512 B
Family Name : ATmega
Frequency : 8
Height : 0.041" (1.05mm)
Input Output : 54
Interface : SPI/USART/USI
Length : 0.555" (14.1mm)
Maximum Number of SPI Channels : 1
Memory Type : Flash
Mounting Type : Surface Mount
Number of ADCs : 1
Number of Bits : 8
Number of I/O Ports : 54
Number of Pins : 64
Number of PWM Units : 1
Number of Timers : 2
Package Type : TQFP
Program Memory Size : 16 kB
Programmable Memory : 16K Bytes
Pulse Width Distortion : 1 (4 Channel)
PWM Channels : 4
RAM Size : 1 kB
Series : ATMEGA Series
Speed : 8 MHz
Temperature, Operating, Maximum : +85 °C
Temperature, Operating, Minimum : -40 °C
Temperature, Operating, Range : -40 to +85 °C
Timer Resolution : 8, 16 bit
Timers : 1 (1 x 16 bit), 1 (2 x 8 bit)
Type : AVR
USB Channels : 0
Voltage Range : 2.7-5.5 V
Voltage, Operating : 1.8 to 5.5 V
Width : 0.555" (14.1mm)
Product Added to Cart
Microchip Technology Inc.
MCU; 8-Bit 16KB Flash 8MHz 2.5/3.3/5V TQFP-64
Allied Stock #: 70124004
Mfr's Part #: ATMEGA169PV-8AU
$4.630 Each
Quantity added: