Microchip Technology Inc. AT93C86A-10PU-2.7

Image may be a representation.
See specs for product details.
AT93C86A-10PU-2.7 EEPROM Memory; 16kbit; 2.7 to 5.5 V 8-Pin PDIP
Mfr. Part#: AT93C86A-10PU-2.7
Allied Stock#: 70123936

RoHS Compliant Part

Resources

Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 5600

Multiples Of: 50

Specifications

Capacitance, Input : 5 pF
Capacitance, Output : 5 pF
Current, Input, Leakage : 0.1 μA
Current, Operating : 0.5 mA
Current, Output, Leakage : 0.1 μA
Data Retention : 100
Density : 16K
Dimensions : 0.400 x 0.280 x 0.195 in.
Height : 0.195" (5mm)
Interface : 3-Wire
Length : 0.4" (10.16mm)
Memory Capacity : 16 kbit
Memory Type : Serial EEPROM
Mounting Type : Through Hole
Number of Bits per Word : 8, 16 bit
Number of Pins : 8
Operating Voltage Range : 2.7 to 5.5 V
Organization : 1024 x 16, 2048 x 8
Package Type : PDIP
Product Header : 3-Wire Serial EEPROM Memory
Supply Voltage : 2.7 to 5.5 V
Temperature, Operating : -40 to +85 °C
Temperature, Operating, Maximum : +85 °C
Temperature, Operating, Minimum : -40 °C
Temperature, Operating, Range : -40 to +85 °C
Time, Access : 100 ns
Time, Address Hold : 0 ns
Time, Address Setup : 50 ns
Time, Fall : 250 ns
Time, Rise : 250 ns
Voltage, Input, High Level : 3.7 to 6.5 V
Voltage, Input, Low Level : 0.8 V
Voltage, Output, High Level : 2.4 V
Voltage, Output, Low Level : 0.4 V
Voltage, Programmable : 2.7 V
Width : 0.28" (7.1mm)
Product Added to Cart
Microchip Technology Inc.
AT93C86A-10PU-2.7 EEPROM Memory; 16kbit; 2.7 to 5.5 V 8-Pin PDIP
Allied Stock #: 70123936
Mfr's Part #: AT93C86A-10PU-2.7
$0.290 Each
Quantity added: