Microchip Technology Inc. AT45DB161D-TU

Image may be a representation.
See specs for product details.
DATAFLASH; 16M 2.5V 28TSOP
Manufacturer #: AT45DB161D-TU
Allied Stock #: 70123871

RoHS Compliant Part

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 936

Multiples Of: 234

Specifications

Current, Input, Leakage : 1 μA
Current, Operating : 11 mA (Read), 12 mA (Program/Erase)
Current, Output, Leakage : 1 μA
Data Retention : 20
Density : 16M
Dimensions : 8.10 x 11.90 x 1.05 mm
Height : 0.041" (1.05mm)
Interface : 3-Wire
Length : 0.318" (8.1mm)
Memory Capacity : 16 Mbit
Memory Type : Flash
Mounting Type : Surface Mount
Number of Bits per Word : 4224 bit
Number of Pins : 28
Operating Voltage Range : 2.7 to 3.6 V
Organization : 4096 x 4224
Package Type : 28T
Product Header : 16 MB DataFlash® Memory
Series : AT45 Series
Supply Voltage : 2.7 to 3.6 V
Temperature, Operating : -40 to +85 °C
Temperature, Operating, Maximum : +85 °C
Temperature, Operating, Minimum : -40 °C
Temperature, Operating, Range : -40 to +85 °C
Time, Access : 6 ns
Time, Address Hold : 5 ns
Time, Address Setup : 5 ns
Time, Fall : 6.8 ns
Time, Rise : 6.8 ns
Voltage, Input, High Level : 1.89 to 2.52 V
Voltage, Input, Low Level : 0.81 to 1.08 V
Voltage, Output, High Level : 2.5 V
Voltage, Output, Low Level : 0.4 V
Width : 0.469" (11.9mm)
Product Added to Cart
Microchip Technology Inc.
DATAFLASH; 16M 2.5V 28TSOP
Allied Stock #: 70123871
Mfr's Part #: AT45DB161D-TU
$1.970 Each
Quantity added: