Microchip Technology Inc. AT24C02B-PU

Image may be a representation.
See specs for product details.
EEPROM; SERIAL; 2K 1.8V 8 PIN DIP
Manufacturer #: AT24C02B-PU
Allied Stock #: 70124061

RoHS Compliant Part

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Capacitance, Input : 6 pF
Capacitance, Output : 8 pF
Current, Input, Leakage : 0.1 μA
Current, Operating : 0.4 mA (Read), 2 mA (Write)
Current, Output, Leakage : 0.05 μA
Data Retention : 100 yrs.
Density : 2K
Interface : 2-Wire
Memory Type : Serial EEPROM
Organization : 256×8
Package Type : PDIP
Product Header : 2-Wire Serial EEPROM Memory
Series : AT24 Series
Supply Voltage : 1.8 to 5.5 V
Temperature, Operating : -40 to +85 °C
Time, Access : 0.55 μs
Time, Fall : 300 ns
Time, Rise : 0.3 μs
Voltage, Input, High Level : 2.3 to 6 V
Voltage, Input, Low Level : 0.54 to 1.65 V
Voltage, Output, Low Level : 0.2 V
Product Added to Cart
Microchip Technology Inc.
EEPROM; SERIAL; 2K 1.8V 8 PIN DIP
Allied Stock #: 70124061
Mfr's Part #: AT24C02B-PU
$0.190 Each
Quantity added: