Microchip Technology Inc. 93LC86/P

Image may be a representation.
See specs for product details.
16K; 1024 X 16 OR 2048 X 8 SERIAL EE; IND
Mfr. Part#: 93LC86/P
Allied Stock#: 70045324

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 270
Pricing (USD) & Availability
Standard Pricing
$0.810 (Each)
1 $0.810
10 $0.800
25 $0.780
100 $0.750
Availability

270 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Capacitance, Input : 7 pF
Capacitance, Output : 7 pF
Current, Input, Leakage : ±10 μA
Current, Operating : 1 mA (Read), 3 mA (Write)
Current, Output, Leakage : ±10 μA
Density : 16K
Dimensions : 0.400 x 0.280 x 0.195 in.
Height : 0.195" (5mm)
Interface : 3-Wire
Length : 0.4" (10.16mm)
Memory Capacity : 16 kbit
Memory Type : Serial EEPROM
Mounting Type : Through Hole
Number of Bits per Word : 8, 16 bit
Number of Pins : 8
Operating Voltage Range : 2.5 to 6 V
Organization : 1024 x 16, 2048 x 8
Package Type : PDIP
Product Header : 16K Microwire Serial EEPROM
Supply Voltage : 2.5 to 6 V
Temperature, Operating : 0 to +70 °C
Temperature, Operating, Maximum : +85 °C
Temperature, Operating, Minimum : -25 °C
Temperature, Operating, Range : -25 to +85 °C
Time, Access : 200 ns
Time, Address Hold : 0 ns
Time, Address Setup : 100 ns
Voltage, ESD : 4 kV
Voltage, Input, High Level : 3.5 V
Voltage, Input, Low Level : 0.5 V
Voltage, Output, High Level : 2.3 V
Voltage, Output, Low Level : 0.2 V
Voltage, Programmable : 2.5 V
Width : 0.28" (7.1mm)

Overview

The Microchip Technology Inc. 93XX86A/B/C devices are 16K bit low-voltage serial Electrically Erasable PROMs (EEPROM). Word-selectable devices such as the 93XX86C are dependent upon external logic levels driving the ORG pin to set word size. In the SOT-23 package, the 93XX86A devices provide dedicated 8-bit memory organization, while the 93XX86B devices provide dedicated 16-bit memory organization. A Program Enable (PE) pin allows the user to write-protect the entire memory array. Advanced CMOS technology makes these devices ideal for low-power, nonvolatile memory applications. The entire 93XX Series is available in standard packages including 8-lead PDIP and SOIC, and advanced packaging including 8-lead MSOP, 6-lead SOT-23, 8-lead 2x3 DFN and 8-lead TSSOP. Pb-free (Pure Matte Sn) finish is available.

  • Automatic ERAL before WRAL
  • Self-Timed Erase and Write Cycle
  • Power On/Off Data Protection Circuitry
  • Sequential Read Function
  • Industry Standard 3-Wire Serial I/O

  • Product Added to Cart
    Microchip Technology Inc.
    16K; 1024 X 16 OR 2048 X 8 SERIAL EE; IND
    Allied Stock #: 70045324
    Mfr's Part #: 93LC86/P
    $0.810 Each
    Quantity added: