Microchip Technology Inc. 93LC66BT-I/OT
4K, 256 X 16 SERIAL EE, IND
Mfr. Part #: 93LC66BT-I/OT / RS Stock #: 70046013
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
3000
$0.5865
30000
$0.55718
150000
$0.52785
300000
$0.49853
Additional Inventory
Manufacturer Lead Time:
52 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Access Time
100 ns
Address Setup Time
100 ns
Current, Input, Leakage
1 uA
Current, Output, Leakage
+/-1 μA
Data Retention
200 Years
Density
4 kbit bit
ESD Voltage
>=4 kV
Input Capacitance
7 pF
Interface
3-Wire
Maximum Operating Temperature
85 °C
Memory Capacity
4 KB
Memory Type
Serial EEPROM
Minimum Operating Temperature
-40 °C
Mounting Type
Surface Mount
Number of Bits per Word
16 bit
Number of Pins
8
Operating Current
100 uA ; 500 V
Operating Temperature
-40 to 85 °C
Operating Voltage Range
2.5 to 5.5 dB
Organization
256 x 16
Output Capacitance
7 ohm
Package Type
SOT-23
Product Header
4K Microwire Compatible Serial EEPROM
Programmable Voltage
2.5 V
Supply Voltage
2.5-5.5 V
Temperature Operating Range
-40 to +85 °C
Voltage, Input, High Level
3.5 V
Voltage, Input, Low Level
0.5 V
Voltage, Output, High Level
2.3 V
Voltage, Output, Low Level
0.2 V