Microchip Technology Inc. 93C76C-I/P

Image may be a representation.
See specs for product details.
8K; 512 X 16 OR 1024 X 8 SERIAL EE; IND
Manufacturer #: 93C76C-I/P
Allied Stock #: 70045996

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 239
Pricing (USD) & Availability
Standard Pricing
$0.44 (Each)
1 $0.44
2 $0.431
5 $0.418
10 $0.40
25 $0.374
Availability

239 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Capacitance, Input : 7 pF
Capacitance, Output : 7 pF
Current, Input, Leakage : ±1 μA
Current, Operating : 100 μA (Read), 500 μA (Write)
Current, Output, Leakage : ±1 μA
Data Retention : >200 yrs.
Density : 8K
Interface : 3-Wire
Memory Type : Serial EEPROM
Organization : 512×16/1024×8
Package Type : PDIP
Product Header : 8K Microwire Compatible Serial EEPROM
Supply Voltage : 4.5 to 5.5 V
Temperature, Operating : -40 to +85 °C
Time, Access : 200 ns
Time, Address Setup : 50 ns
Voltage, ESD : ≥4 kV
Voltage, Input, High Level : 5.5 V
Voltage, Input, Low Level : 0.8 V
Voltage, Output, High Level : 2.4 V
Voltage, Output, Low Level : 0.4 V

Overview

Features:

  • Automatic ERAL Before WRAL
  • Self-Timed Erase and Write Cycle
  • Power On/Off Data Protection Circuitry
  • Sequential Read Function
  • Industry Standard 3-Wire Serial I/O

  • Product Added to Cart
    Microchip Technology Inc.
    8K; 512 X 16 OR 1024 X 8 SERIAL EE; IND
    Allied Stock #: 70045996
    Mfr's Part #: 93C76C-I/P
    $0.440 Each
    Quantity added: